Texas Instruments CSD13202Q2

12-V, N channel NexFET™ power MOSFET, single SON 2 mm x 2 mm, 9.3 mOhm 6-WSON -55 to 150
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)14.4 A
Drain to Source Breakdown Voltage12 V
Drain to Source Resistance7.5 mΩ
Drain to Source Voltage (Vdss)12 V
Element ConfigurationSingle
Fall Time13.6 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance997 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.7 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape & Reel (TR)
Power Dissipation2.7 W
Rds On Max9.3 mΩ
Rise Time28 ns
Schedule B8541290080
Threshold Voltage800 mV
Turn-Off Delay Time11 ns
Turn-On Delay Time4.5 ns
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD13202Q2.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet10 pages10 years ago
Newark
Datasheet13 pages8 years ago
element14 APAC
Datasheet11 pages8 years ago
Augswan
Datasheet12 pages3 years ago
LCSC
Datasheet12 pages3 years ago
Arrow.cn
Datasheet11 pages9 years ago

Inventory History

3 month trend:
-46.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CSD13202Q2 provided by its distributors.

12-V, N channel NexFET™ power MOSFET, single SON 2 mm x 2 mm, 9.3 mOhm 6-WSON -55 to 150
Trans MOSFET N-CH 12V 22A 6-Pin WSON EP T/R
MOSFET, N-CH, 12V, 22A, WSON-6; Transistor Polarity: N Channel; Continuous Drain Current Id: 22A; Drain Source Voltage Vds: 12V; On Resistance Rds(on): 0.0075ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 800mV; Power Dissipation Pd: 2.7W; Transistor Case Style: WSON; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
Power Field-Effect Transistor, 14.4A I(D), 12V, 0.0116ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH Power MOSFET 12V 9.3mohm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSD13202Q2 .

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)14.4 A
Drain to Source Breakdown Voltage12 V
Drain to Source Resistance7.5 mΩ
Drain to Source Voltage (Vdss)12 V
Element ConfigurationSingle
Fall Time13.6 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance997 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.7 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape & Reel (TR)
Power Dissipation2.7 W
Rds On Max9.3 mΩ
Rise Time28 ns
Schedule B8541290080
Threshold Voltage800 mV
Turn-Off Delay Time11 ns
Turn-On Delay Time4.5 ns
Dimensions
Height800 µm
Length2 mm
Thickness750 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD13202Q2.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet10 pages10 years ago
Newark
Datasheet13 pages8 years ago
element14 APAC
Datasheet11 pages8 years ago
Augswan
Datasheet12 pages3 years ago
LCSC
Datasheet12 pages3 years ago
Arrow.cn
Datasheet11 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago