Vishay Dale CSC10A014K70GPA

Res Thick Film NET 4.7K Ohm 2% 1.25W }100ppm/Ž BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
CSC10A014K70GPA 1,698 Buy Now »
USD
0.585 0.569 0.451 0.451 0.451
Arrow
CSC10A-01-472G 1,500 Buy Now »
USD
0.417 0.417 0.365 0.309 0.309
Verical
CSC10A014K70GPA 1,500 Buy Now »
USD
0.365 0.309 0.309
Chip One Stop Japan
C1S803601478689 1,500 Buy Now »
JPY
97.50 43.40 31.10 31.10
Newark
04F2669 518 Buy Now »
USD
0.687 0.687 0.486 0.357 0.299
TTI
CSC10A014K70GPA 2,000 Buy Now »
USD
0.354 0.354 0.354
Mouser
71-CSC10A01-4.7K 127 Buy Now »
USD
0.650 0.650 0.550 0.360 0.300
Future Electronics
CSC10A014K70GPA 0 ··
USD
0.300 0.255 0.230
Digi-Key
CSC4.7KDD-ND 0 ··
USD
0.272
Farnell
1712639 518 Buy Now »
GBP
1.11 1.11 0.477 0.304 0.278
element14 APAC
1712639 518 Buy Now »
SGD
0.988 0.838 0.624 0.547
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
CSC10A014K70GPA 1,800 Buy Now »
USD
0.120 0.120 0.120 0.120 0.120
Quest
CSC10A014K70GPA 1,440 Buy Now »
USD
0.800 0.400 0.240 0.160 0.160
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CSC10A014K70GPA Contact ··
TransparentC
CSC10A014K70GPA Contact ··
XS Micro
CSC10A014K70GPA Contact ··

Descriptions

RESISTOR, BUSSED RESISTOR NETWORK 9, 4.7
Farnell
Res Thick Film NET 4.7K Ohm 2% 1.25W ±100ppm/°C BUS Conformal 10-Pin SIP Pin Thru-Hole Bulk
Avnet
4.7K OHM 10 PIN 2% LOW C-SIP
TTI
Res Thick Film NET 4.7K Ohm 2% 1.25W }100ppm/Ž BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Chip One Stop Japan
RESISTOR, BUSSED RESISTOR NETWORK 9, 4.7KOHM, 2%, SIP
Newark
CSC Series 4.7 kOhm ± 2 % 100 V Coated SMT Thick Film Resistor Network - SIP-10
Future Electronics
RESISTOR, BUSSED RESISTOR NETWORK 9, 4.7KOHM, 2%, SIP
element14 APAC
Res Thick Film NET 4.7K Ohm 2% 1.25W ?100ppm/C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
Verical
RES ARRAY 9 RES 4.7K OHM 10SIP
Digi-Key

Technical Specifications

Size-Thickness 2.49 mm
RoHS Non-Compliant
Number of Contacts 10
Size-Width 2.49 mm
Voltage Rating (DC) 100 V
Lead-Free Status Contains Lead
Mounting Type Through Hole
Size-Height 4.95 mm
Power Rating 1.25 W
Resistance Tolerance ±2%
Packaging Bulk
Resistance 4.7 kΩ
Size-Length 25.15 mm
Number of Pins 10

Documents

Farnell
Datasheet 6 pages 5 months ago
Datasheet 6 pages 1 year ago
Future Electronics
Datasheet 5 pages 8 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 3 years ago
Verical
Datasheet 5 pages 7 years ago
Newark
Datasheet 6 pages 1 year ago
element14 APAC
Datasheet 6 pages 1 year ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

DALE/VISHAY CSC10A014K70GPA
VISHAY- DALE ELECTRONICS INC CSC10A014K70GPA
VISHAY DALE INC CSC10A014K70GPA
DALEVISH CSC10A014K70GPA
VISHAY DALE ELECTRONICS CSC10A014K70GPA
VISHAY DALE [MIL] CSC10A014K70GPA
VISHAY_D CSC10A014K70GPA
DALE-VIS CSC10A014K70GPA
VISHAY - DLE CSC10A014K70GPA
DALE/VISHA CSC10A014K70GPA
VISHAY/DALE (VA) CSC10A014K70GPA
VSH/DALE CSC10A014K70GPA
VISHAY DALE:IRC:OLD IRC NO CSC10A014K70GPA
VISHAY-DALE MILWAUKEE RESISTOR CSC10A014K70GPA
VISHAY DALE:VISHAY DALE CSC10A014K70GPA
VISHAY DALE 15UH 20% -55/+125C 5050PKGE CSC10A014K70GPA
VISHAY- DALE ELECTRONI CSC10A014K70GPA
VISHAY DALE RESNET 8 RES 10K SO16 CSC10A014K70GPA
VISHAY- DALE ELECT CSC10A014K70GPA
VISHAY DALE LO-PROFILE IND 068UH 20% CSC10A014K70GPA
VISHAY DAL CSC10A014K70GPA
VISHAY-DALE(RoHS) CSC10A014K70GPA
DALE/ VISHYA CSC10A014K70GPA
VISHAY DALE BDE CSC10A014K70GPA
VISHAY DALE:JEFFERS CSC10A014K70GPA

Search for other parts like CSC10 »