Vishay Dale CSC06A014K70GPA

Res Thick Film NET 4.7K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
04F2705 1,967 Buy Now »
USD
0.339 0.339 0.310 0.287 0.266
Arrow
CSC06A014K70GPA 9 Buy Now »
USD
0.570 0.570 0.453 0.449 0.449
TTI
CSC06A014K70GPA 900 Buy Now »
USD
0.333 0.333 0.333
Mouser
71-CSC06A01-4.7K 40 Buy Now »
USD
0.570 0.570 0.405 0.317 0.250
Avnet
CSC06A014K70GPA 0 ··
USD
0.259
Digi-Key
CSC4.7KF-ND 0 ··
USD
0.255
Farnell
1712998 1,967 Buy Now »
GBP
1.02 1.02 0.436 0.277 0.254
element14 APAC
1712998 1,975 Buy Now »
SGD
0.923 0.784 0.584 0.512
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
CSC06A014K70GPA 330 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CSC06A014K70GPA Contact ··

Descriptions

4.7K OHM 6 PIN 2% LOW C-SIP
TTI
RESISTOR, BUSSED RESISTOR NETWORK 5, 4.7KOHM, 2%
Newark
RES ARRAY 5 RES 4.7K OHM 6SIP
Digi-Key
RESISTOR, BUSSED RESISTOR NETWORK 5, 4.7KOHM, 2%
Farnell
RESISTOR, BUSSED RESISTOR NETWORK 5, 4.7KOHM, 2%
element14 APAC
Res Thick Film NET 4.7K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Avnet

Technical Specifications

Size-Width 2.49 mm
Packaging Bulk
Size-Thickness 2.49 mm
Number of Contacts 6
Power Rating 750 mW
Voltage Rating (DC) 100 V
Resistance 4.7 kΩ
Resistance Tolerance ±2%
Size-Length 14.99 mm
Mounting Type Through Hole
RoHS Non-Compliant
Size-Height 4.95 mm
Number of Pins 6

Documents

Verical
Datasheet 5 pages 8 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 4 years ago
element14
Datasheet 5 pages 7 years ago
Farnell
Datasheet 6 pages 2 years ago
Newark
Datasheet 6 pages 2 years ago
element14 APAC
Datasheet 6 pages 2 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

DALE/VISHAY CSC06A014K70GPA
VISHAY- DALE ELECTRONICS INC CSC06A014K70GPA
VISHAY DALE INC CSC06A014K70GPA
DALEVISH CSC06A014K70GPA
VISHAY DALE ELECTRONICS CSC06A014K70GPA
VISHAY DALE [MIL] CSC06A014K70GPA
VISHAY_D CSC06A014K70GPA
DALE-VIS CSC06A014K70GPA
VISHAY - DLE CSC06A014K70GPA
DALE/VISHA CSC06A014K70GPA
VISHAY/DALE (VA) CSC06A014K70GPA
VSH/DALE CSC06A014K70GPA
VISHAY DALE:IRC:OLD IRC NO CSC06A014K70GPA
VISHAY-DALE MILWAUKEE RESISTOR CSC06A014K70GPA
VISHAY DALE:VISHAY DALE CSC06A014K70GPA
VISHAY DALE 15UH 20% -55/+125C 5050PKGE CSC06A014K70GPA
VISHAY- DALE ELECTRONI CSC06A014K70GPA
VISHAY DALE RESNET 8 RES 10K SO16 CSC06A014K70GPA
VISHAY- DALE ELECT CSC06A014K70GPA
VISHAY DALE LO-PROFILE IND 068UH 20% CSC06A014K70GPA
VISHAY DAL CSC06A014K70GPA
VISHAY-DALE(RoHS) CSC06A014K70GPA
DALE/ VISHYA CSC06A014K70GPA
VISHAY DALE BDE CSC06A014K70GPA
VISHAY DALE:JEFFERS CSC06A014K70GPA

Search for other parts like CSC06 »