Vishay Dale CSC06A0147K0GPA

Res Thick Film NET 47K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
CSC47KF-ND 0 ··
USD
0.255
Mouser
71-CSC06A01-47K 0 ··
USD
0.610 0.610 0.520 0.337 0.280
Avnet
CSC06A0147K0GPA 0 ··
USD
0.292 0.286 0.259 0.259 0.259
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CSC06A0147K0GPA Contact ··

Descriptions

Res Thick Film NET 47K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Avnet
RES ARRAY 5 RES 47K OHM 6SIP
Digi-Key

Technical Specifications

Mounting Type Through Hole
Size-Height 4.95 mm
Size-Width 2.49 mm
Voltage Rating (DC) 100 V
Resistance 47 kΩ
Resistance Tolerance ±2%
Packaging Bulk
Size-Length 14.99 mm
Number of Contacts 6
Size-Thickness 2.49 mm

Documents

_crawl Avnet
Datasheet 5 pages 8 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 7 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 3 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Alternate Names

DALE/VISHAY CSC06A0147K0GPA
VISHAY- DALE ELECTRONICS INC CSC06A0147K0GPA
VISHAY DALE INC CSC06A0147K0GPA
DALEVISH CSC06A0147K0GPA
VISHAY DALE ELECTRONICS CSC06A0147K0GPA
VISHAY DALE [MIL] CSC06A0147K0GPA
VISHAY_D CSC06A0147K0GPA
DALE-VIS CSC06A0147K0GPA
VISHAY - DLE CSC06A0147K0GPA
DALE/VISHA CSC06A0147K0GPA
VISHAY/DALE (VA) CSC06A0147K0GPA
VSH/DALE CSC06A0147K0GPA
VISHAY DALE:IRC:OLD IRC NO CSC06A0147K0GPA
VISHAY-DALE MILWAUKEE RESISTOR CSC06A0147K0GPA
VISHAY DALE:VISHAY DALE CSC06A0147K0GPA
VISHAY DALE 15UH 20% -55/+125C 5050PKGE CSC06A0147K0GPA
VISHAY- DALE ELECTRONI CSC06A0147K0GPA
VISHAY DALE RESNET 8 RES 10K SO16 CSC06A0147K0GPA
VISHAY- DALE ELECT CSC06A0147K0GPA
VISHAY DALE LO-PROFILE IND 068UH 20% CSC06A0147K0GPA
VISHAY DAL CSC06A0147K0GPA
VISHAY-DALE(RoHS) CSC06A0147K0GPA
DALE/ VISHYA CSC06A0147K0GPA
VISHAY DALE BDE CSC06A0147K0GPA
VISHAY DALE:JEFFERS CSC06A0147K0GPA

Search for other parts like CSC06 »