Vishay CSC06A01100KGPA

Res Thick Film NET 100K Ohm 2% 0.75W(3/4W) ?100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
CSC06A-01-104G 775 Buy Now »
USD
0.504 0.504 0.354 0.285 0.285
Verical
CSC06A01100KGPA 775 Buy Now »
USD
0.285 0.285
Chip One Stop Japan
C1S803603378949 775 Buy Now »
JPY
9.91 9.52 9.52
Avnet
CSC06A01100KGPA 0 ··
USD
0.259
TTI
CSC06A01100KGPA 200 Buy Now »
USD
0.333 0.333 0.333
Mouser
71-CSC06A01-100K 161 Buy Now »
USD
0.560 0.560 0.397 0.317 0.250
Digi-Key
CSC100KF-ND 0 ··
USD
0.255
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CSC06A01100KGPA Contact ··

Descriptions

Res Thick Film NET 100K Ohm 2% 0.75W(3/4W) }100ppm/Ž BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Chip One Stop Japan
RES ARRAY 5 RES 100K OHM 6SIP
Digi-Key
Res Thick Film NET 100K Ohm 2% 3/4W ±100ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Avnet
100K OHM 6 PIN 2% LOW C-SIP
TTI
Res Thick Film NET 100K Ohm 2% 0.75W(3/4W) ?100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
Verical

Technical Specifications

Size-Width 2.49 mm
Voltage Rating (DC) 100 V
Resistance Tolerance ±2%
Mounting Type Through Hole
RoHS Non-Compliant
Size-Length 14.99 mm
Size-Thickness 2.49 mm
Number of Contacts 6
Size-Height 4.95 mm
Power Rating 750 mW
Resistance 100 kΩ
Packaging Bulk

Documents

Verical
Datasheet 5 pages 8 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 7 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 3 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Alternate Names

VIS CSC06A01100KGPA
VISH CSC06A01100KGPA
VISHA CSC06A01100KGPA
VISHAY THIN FILM CSC06A01100KGPA
VISHAY INTERTECHNOLOGY INC CSC06A01100KGPA
VISHAY INTERTECHNOLOGY CSC06A01100KGPA
VISHY CSC06A01100KGPA
VSHY CSC06A01100KGPA
VSH CSC06A01100KGPA
VISAHY CSC06A01100KGPA
VISH/IR CSC06A01100KGPA
VISHAY ELECTRONIC CSC06A01100KGPA
VSHAY CSC06A01100KGPA
VISHAY INTERTECHNOLOGY ASIA PTE LTD CSC06A01100KGPA
VISHAY FOIL RESISTORS CSC06A01100KGPA
VISHAY INTERTECHNOLOGY ASIA PT CSC06A01100KGPA
VISHAY AMERICAS INC CSC06A01100KGPA
VISHAY AMERICAS CSC06A01100KGPA
VISHAY ELECTRO-FILMS CSC06A01100KGPA
VISHAY COMPONENTS CSC06A01100KGPA
VISHAY COMPONENTS NEDERLAND CSC06A01100KGPA
VISHAY FOIL RESISTORS / VPG CSC06A01100KGPA
Vishay Semiconductors CSC06A01100KGPA
VISHAY INTERTEC CSC06A01100KGPA
VISHAY PRECISION GROUP CSC06A01100KGPA
Vishay Intertechnology Inc. CSC06A01100KGPA

Search for other parts like CSC06 »