Cirrus Logic CS8900A-CQ3Z

Ethernet CTLR Single Chip 10Mbps 3.3V 100-Pin LQFP

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
598-1127-ND 3,544 Buy Now »
USD
11.33 10.30 8.76 6.85 6.39
Avnet
CS8900A-CQ3Z 60 Buy Now »
USD
7.20 7.06 6.68 6.68 6.68
Mouser
777-CS8900A-CQ3Z 1,696 Buy Now »
USD
11.33 10.30 8.69 6.63 6.63
Farnell
1023455 0 ··
EUR
9.47 7.72 6.94 6.94 6.94
RS Components
228986 91 Buy Now »
GBP
7.26 6.61 6.01 5.89 5.89
Avnet Europe
CS8900A-CQ3Z 527 Buy Now »
EUR
23.61 23.61 7.87 6.75 6.75
Avnet Asia
CS8900A-CQ3Z 0 ··
USD
7.92 7.05
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
CS8900A-CQ3Z 30 Buy Now »
USD
7.00 7.00 7.00 7.00 7.00
Abtronics
CS8900A-CQ3Z 605 ··
EarthTron
CS8900A-CQ3Z 41 ··
JieJie Electronics
CS8900A-CQ3Z 2,700 ··
4 Star Electronics
CS8900A-CQ3Z 3 Send RFQ »
Ewing Components
CS8900A-CQ3Z 7,158 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
CS8900A-CQ3Z Contact ··
USD
11.50 11.50 11.50
Touchstone Systems
CS8900A-CQ3Z Contact Send RFQ »
Chip 1 Exchange
CS8900A-CQ3Z Contact ··
North Star Micro
CS8900A-CQ3Z Contact ··
XS Micro
CS8900A-CQ3Z Contact ··

Descriptions

ETHERNET CONTROLLER, 8900, LQFP100; Ethernet Type:IEEE802.3; No. of Ports:2; Interface Type:ISA-BUS; Current, Supply:55mA; Voltage, Supply Min:3.135V; Voltage, Supply Max:3.465V; Termination Type:SMD; Case Style:LQFP; No. of Pins:100; Base Number:8900; IC Generic Number:8900; Logic Function Number:8900; Operating Temperature Range:0°C to +70°C; Packaging Type:Peel Pack; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Supply DC Max:3.465V; Voltage, Supply DC Min:3.135V
Farnell
Ethernet CTLR Single Chip 10Mbps 3.3V 100-Pin LQFP
Avnet Asia
LAN Ethernet Controller CS8900-ACQ3
RS Components
IC LAN ETHERNET CTLR 3V 100LQFP - CS8900A-CQ3Z
iiiC
IC LAN ETHERNET CTLR 3V 100LQFP
Digi-Key
Ethernet CTLR Single Chip 10Mbps 3.3V 100-Pin LQFP
Avnet

Technical Specifications

Supply Current 55 mA
RoHS Compliant
Operating Temperature 25 °C
Lead-Free Status Lead Free
Case / Package / Footprint LQFP
Mounting Type Surface Mount
Number of Pins 100
Supply Voltage (DC) 3.3 V
Packaging Bulk

Documents

element14
Datasheet 138 pages 19 years ago
Datasheet 138 pages 19 years ago
Newark
Datasheet 138 pages 19 years ago
iiiC
Datasheet 138 pages
Factory Futures
Datasheet 1 page 11 years ago

Images

Alternate Names

CIRRUS CS8900A-CQ3Z
CIR CS8900A-CQ3Z
Cirrus Logic Inc CS8900A-CQ3Z
CIRRUS LOG CS8900A-CQ3Z
CIRR CS8900A-CQ3Z
CIRRUSLGIC CS8900A-CQ3Z
CIRRUSLO CS8900A-CQ3Z
CIRLOG CS8900A-CQ3Z
CIRRUS LOGIC INC (VA) CS8900A-CQ3Z
CIRRUS LOGIC / DALLAS SEMI CS8900A-CQ3Z
CIRRUS LOGIC INTERNATIONAL (UK) LTD CS8900A-CQ3Z
CAYSTAL CS8900A-CQ3Z
CRYSTRL CS8900A-CQ3Z
CIRRUS LOG / DALLAS SEMI CS8900A-CQ3Z
CRYS CS8900A-CQ3Z
0210 CIRRUS LOGIC -2 CS8900A-CQ3Z
CRYSTAL CS8900A-CQ3Z
CIRRUS LOGIC GMBH CS8900A-CQ3Z
Crystal Semiconductor CS8900A-CQ3Z

Search for other parts like CS8900 »