Cirrus Logic CS5534-BSZ

ADC Single Delta-Sigma 3.84ksps 24-bit Serial 24-Pin SSOP

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
598-1116-5-ND 1,300 Buy Now »
USD
17.03 15.48 13.16 10.29 9.60
Avnet
CS5534-BSZ 39 Buy Now »
USD
10.83 10.62 10.04 10.04 10.04
Mouser
777-CS5534-BSZ 386 Buy Now »
USD
17.03 15.48 13.06 11.17 11.17
element14 APAC
1023441 0 ··
SGD
26.64 24.22 20.59 16.48 16.48
Avnet Europe
CS5534-BSZ 54 Buy Now »
EUR
17.74 12.90 10.92 10.14 10.14
Avnet Asia
CS5534-BSZ 0 ··
USD
11.06 10.60
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
CS5534-BSZ 1,484 ··
Ewing Components
CS5534-BSZ 7,500 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
CS5534-BSZ Contact ··
USD
19.25 19.25 19.25 19.25 19.25
Touchstone Systems
CS5534-BSZ Contact Send RFQ »
North Star Micro
CS5534-BSZ Contact ··

Descriptions

IC ADC 24BIT 4CH W/LNA 24SSOP
Digi-Key
ADC Single Delta-Sigma 3.84ksps 24-bit Serial 24-Pin SSOP
Avnet
24BIT ADC, PGIA, SMD, 5534, SSOP24; Resolution (Bits):24bit; Sampling Rate:3.84kSPS; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:2.375V to 2.625V, 4.75V to 5.25V; Supply Voltage Range - Digital:2.7V to 3.3V, 4.75V to 5.25V; Supply Current:13mA; IC Case Style:SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Dec-2010); A/D / D/A Features:2- or 4-channel differential mux, SPI? and Microwire? compatible; Base Number:5534; Digital IC Case Style:SSOP; IC Generic Number:5534; Input Channel Type:Differential; Input Type:Differential; Interface Type:3-Wire, Serial; Linearity Error:0.0015%; Logic Function Number:5534; No. of Bits:24; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SSOP; Sample Rate:3840SPS; Sample Rate:3840SPS; Supply Voltage Max:5V; Termination Type:SMD
element14 APAC
ADC Single Delta-Sigma 3.84ksps 24-bit Serial 24-Pin SSOP
Avnet Asia
IC ADC 24BIT 4CH W/LNA 20SSOP - CS5534-BSZ
iiiC

Technical Specifications

Packaging Tube
Number of Channels 4
Mounting Type Surface Mount
Number of Bits 24
RoHS Compliant
Supply Current 13 mA
Number of Pins 24
Lead-Free Status Lead Free
Sample Rate 3.84 kHz
Supply Voltage (DC) 5 V (max)
Case / Package / Footprint SSOP

Documents

Factory Futures
Datasheet 50 pages 18 years ago
iiiC
Datasheet 50 pages

Images

Alternate Names

CIRRUS CS5534-BSZ
CIR CS5534-BSZ
Cirrus Logic Inc CS5534-BSZ
CIRRUS LOG CS5534-BSZ
CIRR CS5534-BSZ
CIRRUSLGIC CS5534-BSZ
CIRRUSLO CS5534-BSZ
CIRLOG CS5534-BSZ
CIRRUS LOGIC INC (VA) CS5534-BSZ
CIRRUS LOGIC / DALLAS SEMI CS5534-BSZ
CIRRUS LOGIC INTERNATIONAL (UK) LTD CS5534-BSZ
CAYSTAL CS5534-BSZ
CRYSTRL CS5534-BSZ
CIRRUS LOG / DALLAS SEMI CS5534-BSZ
CRYS CS5534-BSZ
0210 CIRRUS LOGIC -2 CS5534-BSZ
CRYSTAL CS5534-BSZ
CIRRUS LOGIC GMBH CS5534-BSZ
Crystal Semiconductor CS5534-BSZ

Search for other parts like CS5534 »