Cirrus Logic CS5532-BSZ

ADC Single Delta-Sigma 3.84ksps 24-bit Serial 20-Pin SSOP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Ambient Temperature Range High85 °C
Conversion Rate3.84 ksps
InterfaceSPI
Max Dual Supply Voltage3.15 V
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage5 V
Min Dual Supply Voltage2.375 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current13 mA
Number of A/D Converters1
Number of Analog Inputs2
Number of Bits24
Number of Channels2
Number of Converters1
Number of Inputs2
Resolution3 B
Sampling Rate3.84 ksps
Supply TypeDual, Single
TerminationSMD/SMT
Dimensions
Height2.13 mm

Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5532-BSZ.

Augswan
Datasheet50 pages25 years ago
Factory Futures
Datasheet50 pages25 years ago
iiiC
Datasheet50 pages0 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-23.46%

Alternate Parts

Price @ 1000
$ 13.1
$ 10.85
$ 10.85
Stock
352,104
237,834
237,834
Authorized Distributors
4
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
24
24
24
Sampling Rate
3.84 ksps
3.84 ksps
3.84 ksps
Polarity
-
-
-
Interface
SPI
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
-2.5 V
-2.5 V
Max Supply Voltage
5 V
5 V
5 V

Engineering Resources

View Evaluation kits and Reference designs for Cirrus Logic CS5532-BSZ.

Related Parts

Descriptions

Descriptions of Cirrus Logic CS5532-BSZ provided by its distributors.

ADC Single Delta-Sigma 3.84ksps 24-bit Serial 20-Pin SSOP
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO20
Analog to Digital Converters - ADC 2-Ch 24-Bit ADCs w/ Ultra Low Noise PGIA
A/D Converter (A-D) IC Resolution (Bits):24 Sample Rate:3.84 kSPS Input Channel Type:Differential Data Interface:Serial, 3-Wire Digital IC Case Style:SSOP No. of Pins:20 Operating Temperature Range:-40
24BIT ADC, PGIA, SMD, 5532, SSOP20; Resolution, Bits:24bit; Sampling Rate:3840SPS; No. of Channels:1; Input Type:Differential; Interface Type:3 Wire Serial; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:SSOP; No. of ;RoHS Compliant: Yes
24BIT ADC, PGIA, SMD, 5532, SSOP20; Resolution (Bits):24bit; Sampling Rate:3.84kSPS; Input Channel Type:Differential; Data Interface:3 Wire, Serial; Supply Voltage Type:-; Supply Voltage Min:-; Supply Voltage Max:5V; ADC / DAC Case Style:SSOP; No. of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Dual 24-Bit Sigma-Delta Audio ADCs; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); A/D / D/A Features:2- or 4-channel differential mux, SPI™ and Microwire™ compatible; Base Number:5532; IC Case Style:SSOP; IC Generic Number:5532; Linearity Error:0.0015%; Logic Function Number:5532; No. of Bits:24bit; No. of Channels:1Channels; Operating Temperature Range:-40°C to +85°C; Supply Current:13mA; Supply Voltage Range - Analogue:2.375V to 2.625V, 4.75V to 5.25V; Supply Voltage Range - Digital:2.7V to 3.3V, 4.75V to 5.25V; Termination Type:Surface Mount Device

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • CAYSTAL
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • CRYS
  • CIRRUSL
  • 0210 CIRRUS LOGIC -2
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5532BSZ

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
Ambient Temperature Range High85 °C
Conversion Rate3.84 ksps
InterfaceSPI
Max Dual Supply Voltage3.15 V
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage5 V
Min Dual Supply Voltage2.375 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current13 mA
Number of A/D Converters1
Number of Analog Inputs2
Number of Bits24
Number of Channels2
Number of Converters1
Number of Inputs2
Resolution3 B
Sampling Rate3.84 ksps
Supply TypeDual, Single
TerminationSMD/SMT
Dimensions
Height2.13 mm

Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5532-BSZ.

Augswan
Datasheet50 pages25 years ago
Factory Futures
Datasheet50 pages25 years ago
iiiC
Datasheet50 pages0 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant