Cirrus Logic CS5532-ASZ

ADC Single Delta-Sigma 3.84ksps 24-bit Serial 20-Pin SSOP

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
598-1112-5-ND 2,779 Buy Now »
USD
12.36 11.24 9.55 7.47 6.97
Avnet
CS5532-ASZ 0 ··
USD
7.86 7.71 7.29 7.29 7.29
Mouser
777-CS5532-ASZ 393 Buy Now »
USD
12.36 11.24 9.48 7.23 7.23
Farnell
1023436 0 ··
EUR
10.04 8.22 7.41 7.41 7.41
element14 APAC
1023436 0 ··
SGD
19.34 17.58 14.95 11.94 11.94
Avnet Europe
CS5532-ASZ 0 ··
EUR
12.88 12.88 8.59 7.36 7.36
Avnet Asia
CS5532-ASZ 0 ··
USD
8.03 7.70
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
JieJie Electronics
CS5532-ASZ 1,000 ··
Ewing Components
CS5532-ASZ 17,000 Send RFQ »
TME
CS5532ASZ 17 Buy Now »
USD
12.00 9.94 9.23 9.23 9.23
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
CS5532-ASZ Contact ··
USD
12.56 12.56 12.56
Touchstone Systems
CS5532-ASZ Contact Send RFQ »
North Star Micro
CS5532-ASZ Contact ··
XS Micro
CS5532-ASZ Contact ··

Descriptions

24BIT ADC, PGIA, SMD, 5532, SSOP20; Resolution, Bits:24bit; Sampling Rate:3840SPS; No. of Channels:1; Input Type:Differential; Interface Type:3 Wire Serial; Voltage, Supply Min:-2.5V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; A/D, D/A Features:2- or 4-channel differential mux, SPI? and Microwire? compatible; Base Number:5532; IC Generic Number:5532; Linearity Error:0.003%; Logic Function Number:5532; No. of Bits:24; Temp, Op. Max:85°C; Temp, Op. Min:-40°C
Farnell
ADC Single Delta-Sigma 3.84ksps 24-bit Serial 20-Pin SSOP
Avnet
IC ADC 24BIT 2CH W/LNA 20SSOP - CS5532-ASZ
iiiC
IC ADC 24BIT 2CH W/LNA 20SSOP
Digi-Key
24BIT ADC, PGIA, SMD, 5532, SSOP20; Resolution (Bits):24bit; Sampling Rate:3.84kSPS; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:2.375V to 2.625V, 4.75V to 5.25V; Supply Voltage Range - Digital:2.7V to 3.3V, 4.75V to 5.25V; Supply Current:6mA; IC Case Style:SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Dec-2010); A/D / D/A Features:2- or 4-channel differential mux, SPI? and Microwire? compatible; Base Number:5532; Digital IC Case Style:SSOP; IC Generic Number:5532; Input Channel Type:Differential; Input Type:Differential; Interface Type:3-Wire, Serial; Linearity Error:0.003%; Logic Function Number:5532; No. of Bits:24; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SSOP; Sample Rate:3840SPS; Sample Rate:3840SPS; Supply Voltage Max:5V; Supply Voltage Min:-2.5V; Termination Type:SMD
element14 APAC
A/D converter; Channels:2; 24bit; 3÷5VDC; SSOP20
TME
ADC Single Delta-Sigma 3.84ksps 24-bit Serial 20-Pin SSOP
Avnet Asia

Technical Specifications

Lead-Free Status Lead Free
Packaging Tube
Sample Rate 3.84 kHz
RoHS Compliant
Number of Pins 20
Supply Voltage (DC) -2.5 V (min)
Case / Package / Footprint SSOP
Supply Current 6 mA
Mounting Type Surface Mount
Number of Bits 24

Documents

element14
Datasheet 50 pages 18 years ago
iiiC
Datasheet 50 pages

Images

Alternate Names

CIRRUS CS5532-ASZ
CIR CS5532-ASZ
Cirrus Logic Inc CS5532-ASZ
CIRRUS LOG CS5532-ASZ
CIRR CS5532-ASZ
CIRRUSLGIC CS5532-ASZ
CIRRUSLO CS5532-ASZ
CIRLOG CS5532-ASZ
CIRRUS LOGIC INC (VA) CS5532-ASZ
CIRRUS LOGIC / DALLAS SEMI CS5532-ASZ
CIRRUS LOGIC INTERNATIONAL (UK) LTD CS5532-ASZ
CAYSTAL CS5532-ASZ
CRYSTRL CS5532-ASZ
CIRRUS LOG / DALLAS SEMI CS5532-ASZ
CRYS CS5532-ASZ
0210 CIRRUS LOGIC -2 CS5532-ASZ
CRYSTAL CS5532-ASZ
CIRRUS LOGIC GMBH CS5532-ASZ
Crystal Semiconductor CS5532-ASZ

Search for other parts like CS5532 »