Cirrus Logic CS5516-ASZ

16BIT ADC, SMD, 5516, SOIC24 Resolution:16bit Sampling Rate:60SPS Input Type:Differential Interface Type:Serial, 3 / 4 /...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
CS5516-ASZ 0 ··
element14 APAC
1023424 0 ··
SGD
64.84 62.98 62.98 62.98 62.98
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
CIRRUSLOGIC-CS5516-ASZ 100 Buy Now »
USD
41.65 40.00 37.65 37.65 37.65
Ewing Components
CS5516-ASZ 7,028 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
CS5516-ASZ Contact ··

Descriptions

16BIT ADC, SMD, 5516, SOIC24 Resolution:16bit Sampling Rate:60SPS Input Type:Differential Interface Type:Serial, 3 / 4 / 5 Wire
TodayComponents
Bridge Transducer A/D Converter 24-Pin SOIC
Avnet

Technical Specifications

Number of Bits 16
Number of Pins 24
Supply Voltage (DC) 5 V (max)
Lead-Free Status Lead Free
Case / Package / Footprint SOIC
Sample Rate 60 Hz
Packaging Tube
Supply Current 2.7 mA
Mounting Type Surface Mount
RoHS Compliant

Documents

Newark
Datasheet 41 pages 18 years ago

Images

Alternate Names

CIRRUS CS5516-ASZ
CIR CS5516-ASZ
Cirrus Logic Inc CS5516-ASZ
CIRRUS LOG CS5516-ASZ
CIRR CS5516-ASZ
CIRRUSLGIC CS5516-ASZ
CIRRUSLO CS5516-ASZ
CIRLOG CS5516-ASZ
CIRRUS LOGIC INC (VA) CS5516-ASZ
CIRRUS LOGIC / DALLAS SEMI CS5516-ASZ
CIRRUS LOGIC INTERNATIONAL (UK) LTD CS5516-ASZ
CAYSTAL CS5516-ASZ
CRYSTRL CS5516-ASZ
CIRRUS LOG / DALLAS SEMI CS5516-ASZ
CRYS CS5516-ASZ
0210 CIRRUS LOGIC -2 CS5516-ASZ
CRYSTAL CS5516-ASZ
CIRRUS LOGIC GMBH CS5516-ASZ
Crystal Semiconductor CS5516-ASZ

Search for other parts like CS5516 »