IC, 24BIT DAC, SMD, 4398, TSSOP28; Resolution (Bits):24bit; Sampling Rate:192kSPS; Input Channel Type:Serial; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:1.7V to 5.25V, 3.1V to 5.25V; Supply Current:25mA; Digital IC Case Style:TSSOP; No. of Pins:28; Operating Temperature Range:-10°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); A/D / D/A Features:DSD mode (SACD)- Non-decimating volume control, On-chip 50 kHz filter, Dedicated input pins, Control output for external muting; Base Number:4398; IC Case Style:TSSOP; IC Generic Number:4398; Input Type:Serial; Logic Function Number:4398; No. of Bits:24; No. of Channels:4; No. of DACs:2; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Output Type:Voltage; Oversampling Rate:192 kHz; Package / Case:TSSOP; Sample Rate:192kHz; Sample Rate:192kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:1.7V; Termination Type:SMD; Total Harmonic Distortion:-107dB