Cirrus Logic CS4202-JQZ

Audio Codec 1ADC / 1DAC 18-Bit/20-Bit 48-Pin TQFP

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
CS4202-JQZ 0 ··
Farnell
1859801 0 ··
GBP
3.83 3.62 3.51 2.89 2.73
element14 APAC
1859801 0 ··
AUD
16.96 15.26 12.55 12.55 12.55
Avnet Europe
CS4202-JQZ 200 Buy Now »
EUR
15.54 15.54 5.18 4.44 4.44
Avnet Asia
CS4202-JQZ 0 ··
USD
5.30 4.58
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
CIRRUSLOGIC-CS4202-JQZ 100 Buy Now »
USD
6.43 6.18 5.81 5.81 5.81
Quest
CS4202-JQZ 8 Buy Now »
USD
13.34 10.01 10.01 10.01 10.01
EarthTron
CS4202-JQZ 64 ··
JieJie Electronics
CS4202-JQZ 2,000 ··
Ewing Components
CS4202-JQZ 7,030 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
CS4202-JQZ Contact ··
USD
8.02 8.02 8.02
North Star Micro
CS4202-JQZ Contact ··
XS Micro
CS4202-JQZ Contact ··

Descriptions

Audio Codec 1ADC / 1DAC 18-Bit/20-Bit 48-Pin TQFP
Avnet
IC AC 97 W/HEADPHONE AMP 48TQFP - CS4202-JQZ
iiiC
Audio CODEC IC? Audio CODEC Type:Stereo? No. of ADCs:1? No. of DACs:1? No. of Input Channels:8? No. of Output Channels:3? ADC / DAC Resolution:20bit? ADC / DAC Signal Noise Ratio:70dB? Sample Rate:8kHz to 48kHz? Interface:Serial?
TodayComponents
Audio Codec 1ADC / 1DAC 18-Bit/20-Bit 48-Pin TQFP
Avnet Asia
IC, CODEC, AUDIO '97, 48TQFP; Audio CODEC Type:Stereo; No. of ADCs:1; No. of DACs:1; No. of Input Channels:8; No. of Output Channels:3; Audio IC Case Style:TQFP; No. of Pins:48; ADC / DAC Resolution:20bit; ADCs / DACs Signal to Noise Ratio:70dB; Sampling Rate:48kSPS; Interface Type:Serial; Supply Voltage Range:3.135V to 3.465V, 4.75V to 5.25V; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Base Number:4202; Interface:I2S, Serial; Operating Temperature Range:0°C to +70°C
element14 APAC
IC AUDIO CODEC, 2CH, AC97 W/HA; No. of Channels:3; Input Type:Pseudo-Differential; Interface Type:Serial, I2S; Voltage, Supply Min:3.135V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TQFP; No. of Pins:48; Operating Temperature Range:0°C to +70°C; Base Number:4202; No. of Bits:20bits DAC and 18bits ADC; No. of Inputs:8; Temp, Op. Max:70°C; Temp, Op. Min:0°C
Farnell

Technical Specifications

Packaging Tray
Mounting Type Surface Mount
Case / Package / Footprint LQFP
Sample Rate 48 kHz
Number of Channels 2
RoHS Compliant
Number of Pins 48
Supply Voltage (DC) 5 V 5.5 V (max)
Lead-Free Status Lead Free

Documents

Newark
Datasheet 66 pages 15 years ago
iiiC
Datasheet 66 pages

Images

Alternate Names

CIRRUS CS4202-JQZ
CIR CS4202-JQZ
Cirrus Logic Inc CS4202-JQZ
CIRRUS LOG CS4202-JQZ
CIRR CS4202-JQZ
CIRRUSLGIC CS4202-JQZ
CIRRUSLO CS4202-JQZ
CIRLOG CS4202-JQZ
CIRRUS LOGIC INC (VA) CS4202-JQZ
CIRRUS LOGIC / DALLAS SEMI CS4202-JQZ
CIRRUS LOGIC INTERNATIONAL (UK) LTD CS4202-JQZ
CAYSTAL CS4202-JQZ
CRYSTRL CS4202-JQZ
CIRRUS LOG / DALLAS SEMI CS4202-JQZ
CRYS CS4202-JQZ
0210 CIRRUS LOGIC -2 CS4202-JQZ
CRYSTAL CS4202-JQZ
CIRRUS LOGIC GMBH CS4202-JQZ
Crystal Semiconductor CS4202-JQZ

Search for other parts like CS4202 »