Cirrus Logic CS3002-ISZ

OP Amp Dual GP R-R O/P ±3.35V/6.7V 8-Pin SOIC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
598-1141-5-ND 1,607 Buy Now »
USD
5.21 4.65 3.81 2.60 2.47
Mouser
777-CS3002-ISZ 169 Buy Now »
USD
5.20 4.18 3.81 2.59 2.39
Avnet
CS3002-ISZ 0 ··
USD
5.04 4.06 3.43 3.43 3.43
element14 APAC
1023350 0 ··
SGD
8.15 7.27 5.97 4.07 3.90
Avnet Europe
CS3002-ISZ 0 ··
USD
8.94 8.94 3.25 2.55 2.55
Avnet Asia
CS3002-ISZ 0 ··
USD
2.70 2.33
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
CS3002-ISZ 15 Buy Now »
USD
6.73 6.73 6.73
STLAA.com
CS3002-ISZ 120 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
CS3002-ISZ Contact ··
USD
4.55 4.55 4.55
North Star Micro
CS3002-ISZ Contact ··

Descriptions

IC OPAMP DUAL PREC LV 8-SOIC - CS3002-ISZ
iiiC
OP Amp Dual GP R-R O/P ±3.35V/6.7V 8-Pin SOIC
Avnet Europe
OP Amp Dual GP R-R O/P ±3.35V/6.7V 8-Pin SOIC
Avnet
IC OPAMP INSTR RRO 8SOIC
Digi-Key
AMP DUAL PRECISION LV, 3002, SOIC8; Op Amp Type:Precision; No. of Amplifiers:2; Bandwidth:2kHz; Slew Rate:5V/µs; Supply Voltage Range:± 1.35V to ± 3.35V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-65°C to +150°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Precision; Base Number:3002; I/O Type:Rail-Rail Outputs; IC Generic Number:3002; Input Offset Voltage Max:10µV; Logic Function Number:3002; Operating Temperature Max:150°C; Operating Temperature Min:-65°C; Package / Case:SOIC; Slew Rate:5V/µs; Supply Voltage + Nom:6.7V; Supply Voltage Max:6.7V; Supply Voltage Min:2.7V; Termination Type:SMD
element14 APAC
OP Amp Dual GP R-R O/P ±3.35V/6.7V 8-Pin SOIC
Avnet Asia

Technical Specifications

Number of Pins 8
Lead-Free Status Lead Free
Bandwidth 2 kHz
Supply Voltage (DC) 6.7 V
Packaging Tube
Case / Package / Footprint SOIC
Slew Rate 5 V/μs
RoHS Compliant
Number of Circuits 2
Mounting Type Surface Mount
Number of Channels 2

Documents

element14
Datasheet 14 pages 20 years ago
Newark
Datasheet
iiiC
Datasheet 16 pages

Images

Alternate Names

CIRRUS CS3002-ISZ
CIR CS3002-ISZ
Cirrus Logic Inc CS3002-ISZ
CIRRUS LOG CS3002-ISZ
CIRR CS3002-ISZ
CIRRUSLGIC CS3002-ISZ
CIRRUSLO CS3002-ISZ
CIRLOG CS3002-ISZ
CIRRUS LOGIC INC (VA) CS3002-ISZ
CIRRUS LOGIC / DALLAS SEMI CS3002-ISZ
CIRRUS LOGIC INTERNATIONAL (UK) LTD CS3002-ISZ
CAYSTAL CS3002-ISZ
CRYSTRL CS3002-ISZ
CIRRUS LOG / DALLAS SEMI CS3002-ISZ
CRYS CS3002-ISZ
0210 CIRRUS LOGIC -2 CS3002-ISZ
CRYSTAL CS3002-ISZ
CIRRUS LOGIC GMBH CS3002-ISZ
Crystal Semiconductor CS3002-ISZ

Search for other parts like CS3002 »