IXYS CS22-12IO1M

CS22-12IO1M 1200 V 16 A Flange Mount High Efficiency Thyristor - TO220FP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Weight2.299997 g
Technical
Hold Current80 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
RMS Current (Irms)25 A

Documents

Download datasheets and manufacturer documentation for IXYS CS22-12IO1M.

Newark
Datasheet5 pages8 years ago
Upverter
Datasheet6 pages4 years ago
Future Electronics
Datasheet5 pages11 years ago
iiiC
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-1.30%

Engineering Resources

View Evaluation kits and Reference designs for IXYS CS22-12IO1M.

Descriptions

Descriptions of IXYS CS22-12IO1M provided by its distributors.

CS22-12IO1M 1200 V 16 A Flange Mount High Efficiency Thyristor - TO220FP
Thyristor, 16A, 1.2Kv, To-220Fp Rohs Compliant: Yes |Ixys Semiconductor CS22-12IO1M
Thyristor SCR 1.2KV 340A 3-Pin(3+Tab) TO-220
THYRISTOR, 16A, 1.2KV, TO-220FP;
THYRISTOR PHASE 1200V TO220ABFP

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS 22-12IO1M

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Weight2.299997 g
Technical
Hold Current80 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
RMS Current (Irms)25 A

Documents

Download datasheets and manufacturer documentation for IXYS CS22-12IO1M.

Newark
Datasheet5 pages8 years ago
Upverter
Datasheet6 pages4 years ago
Future Electronics
Datasheet5 pages11 years ago
iiiC
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant