Cirrus Logic CS1615A-FSZ

LED DRVR Buck-Boost/Flyback 1-CH Single Stage 16-Pin SOIC N Bulk
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
DimmingTRIAC
Frequency200 kHz
Max Input Voltage120 V
Max Input Voltage (DC)17 V
Max Operating Temperature125 °C
Max Supply Current4.5 mA
Max Supply Voltage17 V
Min Input Voltage11 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
PackagingBulk
Power Dissipation400 mW
TopologyBuck-Boost, Flyback

Engineering Resources

View Evaluation kits and Reference designs for Cirrus Logic CS1615A-FSZ.

Descriptions

Descriptions of Cirrus Logic CS1615A-FSZ provided by its distributors.

LED DRVR Buck-Boost/Flyback 1-CH Single Stage 16-Pin SOIC N Bulk
LED Lighting Drivers Dim LED Driver,120V Flyback,1-stag,OTPvA
IC LED DRIVER OFFL DIM 16SOIC
LED DISPLAY DRIVER

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • CAYSTAL
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • CRYS
  • CIRRUSL
  • 0210 CIRRUS LOGIC -2
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
DimmingTRIAC
Frequency200 kHz
Max Input Voltage120 V
Max Input Voltage (DC)17 V
Max Operating Temperature125 °C
Max Supply Current4.5 mA
Max Supply Voltage17 V
Min Input Voltage11 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
PackagingBulk
Power Dissipation400 mW
TopologyBuck-Boost, Flyback

Compliance

Environmental Classification
RoHSCompliant