TDK CS13-E2GA332MYNS

Cap Ceramic Suppression X1/Y2 0.0033uF 250VAC E 20% (12.5 X 7mm) Radial 7.5mm 105°C Bulk
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance3.3 nF
CompositionCeramic
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating250 V
Voltage Rating (AC)400 V
Voltage Rating (DC)250 V
Dimensions
Depth7 mm
Height - Seated (Max)16.51 mm
Lead Diameter600 µm
Lead Length5 mm
Lead Pitch7.5 mm
Max Thickness7 mm
Thickness5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for TDK CS13-E2GA332MYNS.

DigiKey
Datasheet2 pages22 years ago
Future Electronics
Datasheet2 pages18 years ago
Mouser
Datasheet2 pages24 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CS13-E2GA332MYNS.

Descriptions

Descriptions of TDK CS13-E2GA332MYNS provided by its distributors.

Cap Ceramic Suppression X1/Y2 0.0033uF 250VAC E 20% (12.5 X 7mm) Radial 7.5mm 105°C Bulk
Through Hole Ceramic Disc Safety Capacitors X1Y2 3300pF,20% 250VAC
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=3.3nF, DxT: 12.5x7mm ,F: 7.5mm
CAP CER 3300PF 250VAC X1Y2 RAD
Bulk, Short lead kink EOL (31/Mar 2014)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS13E2GA332MYNS

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance3.3 nF
CompositionCeramic
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating250 V
Voltage Rating (AC)400 V
Voltage Rating (DC)250 V
Dimensions
Depth7 mm
Height - Seated (Max)16.51 mm
Lead Diameter600 µm
Lead Length5 mm
Lead Pitch7.5 mm
Max Thickness7 mm
Thickness5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for TDK CS13-E2GA332MYNS.

DigiKey
Datasheet2 pages22 years ago
Future Electronics
Datasheet2 pages18 years ago
Mouser
Datasheet2 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant