NKK Switches CS12ANW03

Switch Slide ON None ON SPDT Top Slide 3A 250VAC 50000Cycles PC Pins Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Glass fibre, Nylon, Polyamide
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life50 kcycles
MountThrough Hole
Technical
Contact Current Rating3 A
Contact Resistance10 mΩ
Contact StyleNon-Shorting
Current Rating3 A
Electrical Life20 kcycles
Illumination TypeNon-Illuminated
Life (Cycles)20 kcycles
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationVertical
Switch FunctionOn-On
Switch Travel2.2 mm
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Dimensions
Actuator Length5.1 mm
Depth7.5 mm
Height11.5 mm
Length14 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches CS12ANW03.

Upverter
Datasheet0 pages0 years ago
Datasheet4 pages16 years ago
TME
Datasheet4 pages7 years ago
X-ON
Datasheet4 pages6 years ago
Arrow Electronics
Datasheet4 pages14 years ago

Inventory History

3 month trend:
-5.37%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches CS12ANW03.

Related Parts

Descriptions

Descriptions of NKK Switches CS12ANW03 provided by its distributors.

Switch Slide ON None ON SPDT Top Slide 3A 250VAC 50000Cycles PC Pins Thru-Hole
Switch Slide SPDT ON-NONE-ON Narrow Actuator PCB Mount PC Term 3A 125VAC | NKK Switches CS12ANW03
CS Series SPDT On-None-On 12 V Miniature Power Rated Slide Switch
SWITCH SLIDE SPDT 3A 125VAC PCB
SWITCH SLIDE SPDT 3A 125VACPCB
Switch, Slide, Spdt, 3A, 250V, Th; Contact Configuration:Spdt; Switch Operation:On-None-On; Switch Mounting:Through Hole; Product Range:-; Contact Current Max:3A; Contact Voltage Ac Max:250V; Contact Voltage Dc Max:- Rohs Compliant: Yes |Nkk Switches CS12ANW03
Orientation = Straight / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Illumination = No / Width mm = 6.6 / Length mm = 14 / Series = CS / Switching Function = ON-ON / Height mm = 11.5 / Pitch mm = 4.7 / Contact Voltage = 125 VAC / Contact Voltage = 250 VAC / Contact Current = 3 A / Contact Current = 2 A / Actuator Type = Slide

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialGlass, Glass fibre, Nylon, Polyamide
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life50 kcycles
MountThrough Hole
Technical
Contact Current Rating3 A
Contact Resistance10 mΩ
Contact StyleNon-Shorting
Current Rating3 A
Electrical Life20 kcycles
Illumination TypeNon-Illuminated
Life (Cycles)20 kcycles
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationVertical
Switch FunctionOn-On
Switch Travel2.2 mm
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Dimensions
Actuator Length5.1 mm
Depth7.5 mm
Height11.5 mm
Length14 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches CS12ANW03.

Upverter
Datasheet0 pages0 years ago
Datasheet4 pages16 years ago
TME
Datasheet4 pages7 years ago
X-ON
Datasheet4 pages6 years ago
Arrow Electronics
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago