Coto CS128

Relay Ssr 50MA 1.5V Dc-in 40V Dc-out 6-PIN DIP SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Capacitance690 pF
Forward Current50 mA
Input Current1.2 mA
Isolation Voltage1.5 kV
Load Current4.5 A
Max Operating Temperature85 °C
Max Power Dissipation550 mW
Min Operating Temperature-40 °C
Number of Contacts1
On-State Resistance33 mΩ
Output Current4.5 A
Output Voltage40 V
Relay TypeRelay
Resistance50 mΩ
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Height3.9 mm

Documents

Download datasheets and manufacturer documentation for Coto CS128.

Master Electronics
Datasheet3 pages10 years ago
Electro Sonic
Datasheet3 pages10 years ago

Inventory History

3 month trend:
-3.26%

Engineering Resources

View Evaluation kits and Reference designs for Coto CS128.

Related Parts

Descriptions

Descriptions of Coto CS128 provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 40V DC-OUT 6-Pin DIP SMD
Solid State Relays, 1A; Dip-6 Pin, 40V, 4.5A; SMD
Mosfet Relay, Spst-No, 4.5A, 40V, Th; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:40V; Load Current:4.5A; Mosfet Relay Package Style:So-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Coto Technology CS128
PhotoMos 6Pin 1NO SMD 40V 4,5A

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Capacitance690 pF
Forward Current50 mA
Input Current1.2 mA
Isolation Voltage1.5 kV
Load Current4.5 A
Max Operating Temperature85 °C
Max Power Dissipation550 mW
Min Operating Temperature-40 °C
Number of Contacts1
On-State Resistance33 mΩ
Output Current4.5 A
Output Voltage40 V
Relay TypeRelay
Resistance50 mΩ
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Height3.9 mm

Documents

Download datasheets and manufacturer documentation for Coto CS128.

Master Electronics
Datasheet3 pages10 years ago
Electro Sonic
Datasheet3 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant