CUI Devices CS-3212

22.5 x 16.7 mm, 8~18 Vdc, Panel Mount, 2 Pin, Solid State Audio Indicator Buzzer
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Operating Supply Current25 mA
PackagingBulk
Sensing MethodMagnetic
TerminationPC Pins
Voltage Rating12 V
Dimensions
Height16 mm
Length22.5 mm
Width16.7 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices CS-3212.

Electro Sonic
Datasheet1 page4 years ago
CUI
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Datasheet1 page16 years ago

Engineering Resources

View Evaluation kits and Reference designs for CUI Devices CS-3212.

Descriptions

Descriptions of CUI Devices CS-3212 provided by its distributors.

22.5 x 16.7 mm, 8~18 Vdc, Panel Mount, 2 Pin, Solid State Audio Indicator Buzzer
AUDIO MAGNETIC IND 8-18V TH

Manufacturer Aliases

CUI Devices has several brands around the world that distributors may use as alternate names. CUI Devices may also be known as the following names:

  • CUIDEVICE
  • CUI Inc
  • CUI

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Operating Supply Current25 mA
PackagingBulk
Sensing MethodMagnetic
TerminationPC Pins
Voltage Rating12 V
Dimensions
Height16 mm
Length22.5 mm
Width16.7 mm

Documents

Download datasheets and manufacturer documentation for CUI Devices CS-3212.

Electro Sonic
Datasheet1 page4 years ago
CUI
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
WashableNo