Bourns CRT0603-BY-1622ELF

SMD Chip Resistor, 162 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Contact PlatingTin
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
Resistance16.2 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height609.6 µm
Length1.5494 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Bourns CRT0603-BY-1622ELF.

Master Electronics
Datasheet3 pages7 years ago
Burklin Elektronik
Datasheet3 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.038
Stock
10,000
426,408
426,408
Authorized Distributors
4
15
15
Resistance
16.2 kΩ
16.2 kΩ
16.2 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
-
100 mW
100 mW
Composition
Thin Film
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns CRT0603-BY-1622ELF.

Related Parts

Descriptions

Descriptions of Bourns CRT0603-BY-1622ELF provided by its distributors.

SMD Chip Resistor, 162 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision
Resistor, thin film, SMD 0603 (1608), 16.2 kΩ, 0.1 W, ±0.1 %, CRT0603-BY-1622ELF
0603 (1608Metric) FIXED RESISTOR CRT 0.061Lx0.031W 1.55mmx0.80mm 0.1W 1/10W 16.2kOhm ±25ppm/C
RES 16.2K OHM 1/10W .1% 0603 SMD
Resthinfilm 0603 16K2 0.1% 100Mw Tc25 Rohs Compliant: Yes |Bourns CRT0603-BY-1622ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/Package0603
Contact PlatingTin
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
Resistance16.2 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height609.6 µm
Length1.5494 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Bourns CRT0603-BY-1622ELF.

Master Electronics
Datasheet3 pages7 years ago
Burklin Elektronik
Datasheet3 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago