Bourns CRT0603-BW-6341ELF

Resistor, thin film, SMD 0603 (1608), 6.34 kΩ, 0.1 W, ±0.1 %, CRT0603-BW-6341ELF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Weight2.012816 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance6.34 kΩ
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Bourns CRT0603-BW-6341ELF.

Electro Sonic
Datasheet3 pages7 years ago
Burklin Elektronik
Datasheet3 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.248
$ 0.248
Stock
33,763
27,089
27,089
Authorized Distributors
4
10
10
Resistance
6.34 kΩ
6.34 kΩ
6.34 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns CRT0603-BW-6341ELF.

Descriptions

Descriptions of Bourns CRT0603-BW-6341ELF provided by its distributors.

Resistor, thin film, SMD 0603 (1608), 6.34 kΩ, 0.1 W, ±0.1 %, CRT0603-BW-6341ELF
CRT Series Thin Film Precision Chip Resistor 0603 Size 6.34K Ohm 0.1% 0.1 W 10 ppm/°C 2-Pin SMD Paper T/R
RES 6.34K OHM 1/10W .1% 0603 SMD
Resthinfilm 0603 6K34 0.1% 100Mw Tc10 Rohs Compliant: Yes |Bourns CRT0603-BW-6341ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Weight2.012816 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance6.34 kΩ
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Bourns CRT0603-BW-6341ELF.

Electro Sonic
Datasheet3 pages7 years ago
Burklin Elektronik
Datasheet3 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago