Bourns CRM2512-JW-1R0ELF

SMD Chip Resistor, 1 Ohm, ± 5%, 2 W, 2512 [6432 Metric], Thick Film, High Power
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating2 W
Resistance1 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Depth3.1 mm
Height787.4 µm
Length6.3 mm
Width3.0988 mm

Documents

Download datasheets and manufacturer documentation for Bourns CRM2512-JW-1R0ELF.

Burklin Elektronik
Datasheet3 pages8 years ago
Newark
Datasheet5 pages2 years ago
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Master Electronics
Datasheet5 pages2 years ago
Electro Sonic
Datasheet4 pages4 years ago
element14
Datasheet3 pages12 years ago
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-6.36%

Engineering Resources

View Evaluation kits and Reference designs for Bourns CRM2512-JW-1R0ELF.

Related Parts

Descriptions

Descriptions of Bourns CRM2512-JW-1R0ELF provided by its distributors.

SMD Chip Resistor, 1 Ohm, ± 5%, 2 W, 2512 [6432 Metric], Thick Film, High Power
Res Thick Film 2512 1 Ohm 5% 2W ±200ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
BOURNS - CRM2512-JW-1R0ELF - SMD Current Sense Resistor, 1 ohm, CRM Series, 2512 [6432 Metric], 2 W, ¡À 5%, Thick Film
Fixed Resistor, Metal Glaze/thick Film, 2W, 1ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
CRM2512 FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 1Ohm 2W
Thick Film High Pwr Smnt Resistor 2512 Case 1Ohm +/-5% 2W +/-200ppm/degC | Bourns CRM2512-JW-1R0ELF
RES, 2W, THICK FILM, 2512; Resistance:1ohm; Product Range:CRM2512 Series; Resistor Case / Package:2512 [6432 Metric]; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Technology:Thick Film; Temperature Coefficient:± 200ppm/°C RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance Ohm = 1 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating W = 2 / Body Length mm = 6.3 / Voltage Rating - DC V = 300 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering Pads / Body Height mm = 0.6 / Body Width mm = 3.1 / Mounting Type = SMD / Resistor Case Style = 2512

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRM2512-JW-1R0ELF.
  • CRM2512JW1R0ELF

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating2 W
Resistance1 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Depth3.1 mm
Height787.4 µm
Length6.3 mm
Width3.0988 mm

Documents

Download datasheets and manufacturer documentation for Bourns CRM2512-JW-1R0ELF.

Burklin Elektronik
Datasheet3 pages8 years ago
Newark
Datasheet5 pages2 years ago
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Master Electronics
Datasheet5 pages2 years ago
Electro Sonic
Datasheet4 pages4 years ago
element14
Datasheet3 pages12 years ago
Datasheet3 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago