Bourns CRM2512-FX-R200ELF

SMD Current Sense Resistor, 200 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating2 W
Resistance200 mΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating1.349 V
Voltage Rating (DC)1.35 V
Dimensions
Depth3.1 mm
Height787.4 µm
Length6.3 mm
Width3.0988 mm

Documents

Download datasheets and manufacturer documentation for Bourns CRM2512-FX-R200ELF.

element14 APAC
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago
Datasheet3 pages9 years ago
Newark
Datasheet3 pages13 years ago
Electro Sonic
Datasheet3 pages12 years ago
Datasheet4 pages4 years ago
Master Electronics
Datasheet5 pages2 years ago
Farnell
Datasheet3 pages10 years ago
Datasheet3 pages14 years ago
Datasheet5 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago

Inventory History

3 month trend:
-15.02%

Engineering Resources

View Evaluation kits and Reference designs for Bourns CRM2512-FX-R200ELF.

Related Parts

Descriptions

Descriptions of Bourns CRM2512-FX-R200ELF provided by its distributors.

SMD Current Sense Resistor, 200 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film
Res Thick Film 2512 0.2 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Resistor, thick film, SMD 2512 (6330), 200 mΩ, 2 W, ±1 %, CRM2512-FX-R200ELF
Resistor, THICK FILM, 0.2 OHM, 2W, 1%; P; Product Range:Bourns CRM2512-FX-R200ELF. - CRM Series;
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.2ohm, 1.349V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR CRM2512 0.248Lx0.122W 6.30mmx3.10mm 2W 200mOhm ±100ppm/C
CRM2512 High Power Resistor,2512 R200 1% 2W TC100 | Bourns CRM2512-FX-R200ELF
RES, 0R2, 1%, 2W, 2512, THICK FILM ROHS COMPLIANT: YES

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRM2512-FX-R200ELF.

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating2 W
Resistance200 mΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating1.349 V
Voltage Rating (DC)1.35 V
Dimensions
Depth3.1 mm
Height787.4 µm
Length6.3 mm
Width3.0988 mm

Documents

Download datasheets and manufacturer documentation for Bourns CRM2512-FX-R200ELF.

element14 APAC
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago
Datasheet3 pages9 years ago
Newark
Datasheet3 pages13 years ago
Electro Sonic
Datasheet3 pages12 years ago
Datasheet4 pages4 years ago
Master Electronics
Datasheet5 pages2 years ago
Farnell
Datasheet3 pages10 years ago
Datasheet3 pages14 years ago
Datasheet5 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago