Bourns CRL1206-FW-R330ELF

SMD Chip Resistor, 330 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating250 mW
Resistance330 mΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Bourns CRL1206-FW-R330ELF.

Burklin Elektronik
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages13 years ago
Datasheet4 pages1 year ago
Datasheet4 pages18 years ago
Newark
Datasheet4 pages2 years ago
Datasheet4 pages13 years ago
Master Electronics
Datasheet3 pages7 years ago
X-ON
Datasheet3 pages6 years ago

Inventory History

3 month trend:
-33.77%

Engineering Resources

View Evaluation kits and Reference designs for Bourns CRL1206-FW-R330ELF.

Related Parts

Descriptions

Descriptions of Bourns CRL1206-FW-R330ELF provided by its distributors.

SMD Chip Resistor, 330 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Res Thick Film 1206 0.33 Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 1206 0.33 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R
Resistor, thick film, SMD 1206 (3216), 330 mΩ, 0.25 W, ±1 %, CRL1206-FW-R330ELF
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.33ohm, 0.4062V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR CRL 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 330mOhm ±200ppm/C
SMD Chip Resistors 0.33 ohm 1%
Resistor Type = Thick Film / Resistance mOhm = 300 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 250 / Body Length mm = 3.2 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Resistor Case Style = 1206

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRL1206-FW-R330ELF.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating250 mW
Resistance330 mΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth1.6 mm
Height600 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Bourns CRL1206-FW-R330ELF.

Burklin Elektronik
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages13 years ago
Datasheet4 pages1 year ago
Datasheet4 pages18 years ago
Newark
Datasheet4 pages2 years ago
Datasheet4 pages13 years ago
Master Electronics
Datasheet3 pages7 years ago
X-ON
Datasheet3 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago