Bourns CRL0805-FW-4R30ELF

Res Thick Film 0805 4.3 Ohm 1% 1/8W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating125 mW
Resistance4.3 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Height609.6 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Bourns CRL0805-FW-4R30ELF.

Electro Sonic
Datasheet4 pages4 years ago
Datasheet3 pages7 years ago
Burklin Elektronik
Datasheet3 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns CRL0805-FW-4R30ELF.

Related Parts

Descriptions

Descriptions of Bourns CRL0805-FW-4R30ELF provided by its distributors.

Res Thick Film 0805 4.3 Ohm 1% 1/8W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Resistor, thick film, SMD 0805 (2012), 4.3 Ω, 0.125 W, ±1 %, CRL0805-FW-4R30ELF
Resistor,ruthenium Oxide,4.3Ohms,1+/-% Tol,-200,200Ppm-Tc,0805-Case Rohs Compliant: Yes |Bourns CRL0805-FW-4R30ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRL0805FW4R30ELF

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating125 mW
Resistance4.3 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Height609.6 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Bourns CRL0805-FW-4R30ELF.

Electro Sonic
Datasheet4 pages4 years ago
Datasheet3 pages7 years ago
Burklin Elektronik
Datasheet3 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago