Bourns CRL0603-FW-1R00ELF

Res Thick Film 0603 1 Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating100 mW
Resistance1 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Bourns CRL0603-FW-1R00ELF.

Burklin Elektronik
Datasheet3 pages8 years ago
Newark
Datasheet3 pages13 years ago
Datasheet4 pages13 years ago
Electro Sonic
Datasheet4 pages1 year ago
Datasheet4 pages4 years ago
X-ON
Datasheet3 pages6 years ago

Inventory History

3 month trend:
-47.86%

Engineering Resources

View Evaluation kits and Reference designs for Bourns CRL0603-FW-1R00ELF.

Related Parts

Descriptions

Descriptions of Bourns CRL0603-FW-1R00ELF provided by its distributors.

Res Thick Film 0603 1 Ohm 1% 1/10W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Resistor, thick film, SMD 0603 (1608), 1 Ω, 0.1 W, ±1 %, CRL0603-FW-1R00ELF
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1ohm, 0.3162V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
SMD Chip Resistors 1ohmS 1% 1/10watt
SMD Resistor 100mW, 1Ohm, 1%, 0603
Resistor, 1Ohm, 0.1W, 1%; Resistance:1Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crl Series Rohs Compliant: Yes |Bourns CRL0603-FW-1R00ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRL0603-FW-1R00ELF.
  • CRL0603FW1R00ELF

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating100 mW
Resistance1 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Bourns CRL0603-FW-1R00ELF.

Burklin Elektronik
Datasheet3 pages8 years ago
Newark
Datasheet3 pages13 years ago
Datasheet4 pages13 years ago
Electro Sonic
Datasheet4 pages1 year ago
Datasheet4 pages4 years ago
X-ON
Datasheet3 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago