TE Connectivity CRGP1210F100R

SMD Chip Resistor, 100 Ohm, ± 1%, 750 mW, 1210 [3225 Metric], Thick Film, Pulse Withstanding
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage200 V
PackagingCut Tape
Power Rating750 mW
Resistance100 Ω
Temperature Coefficient100 ppm/°C
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGP1210F100R.

Master Electronics
Datasheet10 pages6 years ago
TE Connectivity
Technical Drawing1 page5 years ago
TME
Datasheet10 pages2 years ago

Inventory History

3 month trend:
-0.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CRGP1210F100R.

Descriptions

Descriptions of TE Connectivity CRGP1210F100R provided by its distributors.

SMD Chip Resistor, 100 Ohm, ± 1%, 750 mW, 1210 [3225 Metric], Thick Film, Pulse Withstanding
Fixed Resistor, Thick Film, 0.75W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Pulse Withstand Resistor Thick Film 100Ohm 1% 1210 Paper T/R
Avnet Japan
100 Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 1210, Taped & Reeled, Resistance Class Up to 1kΩ, .75 W, Neohm CRGP
Res, 100R, 1%, 0.75W, 1210, Thick Film; Resistance:100Ohm; Resistance Tolerance:± 1%; Power Rating:750Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:Pulse Withstanding; Qualification:- Rohs Compliant: Yes |Te Connectivity CRGP1210F100R
CRGP 1210 100R 1% Resistance Value: 100 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Surface Mount Resistor | 100 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGP1210F100R | Internal Number: 1-2176329-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176329-3

Technical Specifications

Physical
Case/Package1210
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage200 V
PackagingCut Tape
Power Rating750 mW
Resistance100 Ω
Temperature Coefficient100 ppm/°C
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGP1210F100R.

Master Electronics
Datasheet10 pages6 years ago
TE Connectivity
Technical Drawing1 page5 years ago
TME
Datasheet10 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant