TE Connectivity CRGP0805F39K

Res Pulse Withstand Thick Film 0805 39k Ohm 1% 1/3W ±100ppm/°C Molded Paper T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
Ambient Temperature Range High70 °C
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage150 V
PackagingCut Tape
Power Rating330 mW
Resistance39 kΩ
Temperature Coefficient100 ppm/°C
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGP0805F39K.

Farnell
Datasheet10 pages6 years ago
TE Connectivity
Technical Drawing1 page6 years ago
Upverter
Datasheet11 pages5 years ago

Inventory History

3 month trend:
-4.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CRGP0805F39K.

Descriptions

Descriptions of TE Connectivity CRGP0805F39K provided by its distributors.

Res Pulse Withstand Thick Film 0805 39k Ohm 1% 1/3W ±100ppm/°C Molded Paper T/R
Avnet Japan
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0805, Taped & Reeled, 1 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 39K Ω, Neohm CRGP
RES, 39K, 1%, 0.33W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 39kohm; Product Range: CRGP Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Toler
Res, 39K, 1%, 0.33W, 0805, Thick Film; Resistance:39Kohm; Resistance Tolerance:± 1%; Power Rating:333.3Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Pulse Withstanding; Qualification:- Rohs Compliant: Yes |Te Connectivity CRGP0805F39K
CRGP 0805 39K 1% Resistance Value: 39K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Surface Mount Resistor | 39K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGP0805F39K | Internal Number: 4-2176327-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176327-4

Technical Specifications

Physical
Case/Package0805
Technical
Ambient Temperature Range High70 °C
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage150 V
PackagingCut Tape
Power Rating330 mW
Resistance39 kΩ
Temperature Coefficient100 ppm/°C
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGP0805F39K.

Farnell
Datasheet10 pages6 years ago
TE Connectivity
Technical Drawing1 page6 years ago
Upverter
Datasheet11 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant