TE Connectivity CRGP0603F10K

SMD Chip Resistor, 10 kOhm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Pulse Withstanding
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
Ambient Temperature Range High70 °C
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
PackagingCut Tape
Power Rating250 mW
Resistance10 kΩ
Temperature Coefficient100 ppm/°C
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGP0603F10K.

Master Electronics
Datasheet10 pages6 years ago
Sager Electronics
Technical Drawing1 page5 years ago
TME
Datasheet10 pages2 years ago

Inventory History

3 month trend:
-24.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CRGP0603F10K.

Descriptions

Descriptions of TE Connectivity CRGP0603F10K provided by its distributors.

SMD Chip Resistor, 10 kOhm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Pulse Withstanding
Res Thick Film 0603 10K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thick Film, 0.25W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
SMD Precision Pulse Thick Film Chip Resistor
RES, 10K, 1%, 0.25W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 10kohm; Product Range: CRGP Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Res, 10K, 1%, 0.25W, 0603, Thick Film; Resistance:10Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Pulse Withstanding; Voltage Rating:50Vrohs Compliant: Yes |Te Connectivity CRGP0603F10K
CRGP 0603 10K 1% Resistance Value: 10K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Surface Mount Resistor | 10K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGP0603F10K | Internal Number: 3-2176326-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176326-7

Technical Specifications

Physical
Case/Package0603
Technical
Ambient Temperature Range High70 °C
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
PackagingCut Tape
Power Rating250 mW
Resistance10 kΩ
Temperature Coefficient100 ppm/°C
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGP0603F10K.

Master Electronics
Datasheet10 pages6 years ago
Sager Electronics
Technical Drawing1 page5 years ago
TME
Datasheet10 pages2 years ago

Compliance

Environmental Classification
RoHSNon-Compliant