TE Connectivity CRGP0402F1M0

SMD Chip Resistor, 1 MOhm, ± 1%, 125 mW, 0402 [1005 Metric], Thick Film, Pulse Withstanding
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
PackagingCut Tape
Power Rating125 mW
Resistance1 MΩ
Schedule B8533210025
Temperature Coefficient100 ppm/°C
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height400 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGP0402F1M0.

Master Electronics
Datasheet10 pages6 years ago
TE Connectivity
Technical Drawing1 page6 years ago
TME
Datasheet10 pages2 years ago
Upverter
Datasheet11 pages5 years ago

Inventory History

3 month trend:
-1.44%

Alternate Parts

Price @ 1000
$ 0.017
$ 0.004
$ 0.004
Stock
707,897
23,994,625
23,994,625
Authorized Distributors
12
18
18
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0402
0402
0402
Tolerance
-
-
-
Power Rating
125 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CRGP0402F1M0.

Descriptions

Descriptions of TE Connectivity CRGP0402F1M0 provided by its distributors.

SMD Chip Resistor, 1 MOhm, ± 1%, 125 mW, 0402 [1005 Metric], Thick Film, Pulse Withstanding
Res Thick Film 0402 1M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thick Film, 0.125W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
1M Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1MΩ – 1GΩ, .125 W, Neohm CRGP
RES, 1M, 1%, 0.125W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 1Mohm; Product Range: CRGP Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; ; Available until stocks are exhausted
Res, 1M, 1%, 0.125W, 0402, Thick Film; Resistance:1Mohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Pulse Withstanding; Voltage Rating:50V Rohs Compliant: Yes |Te Connectivity CRGP0402F1M0
CRGP 0402 1M0 1% Resistance Value: 1M Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Surface Mount Resistor | 1M Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGP0402F1M0 | Internal Number: 6-2176325-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-2176325-1

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
PackagingCut Tape
Power Rating125 mW
Resistance1 MΩ
Schedule B8533210025
Temperature Coefficient100 ppm/°C
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height400 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGP0402F1M0.

Master Electronics
Datasheet10 pages6 years ago
TE Connectivity
Technical Drawing1 page6 years ago
TME
Datasheet10 pages2 years ago
Upverter
Datasheet11 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant