TE Connectivity / AMP 1-1879499-1

SMD Chip Resistor, 2.7 Ohm, ± 5%, 1 W, 2010 [5025 Metric], Thick Film, High Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
MountSurface Mount
Technical
CompositionPower resistor, Thick Film
Max Operating Temperature125 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingTape & Reel (TR)
Power Rating1 W
Resistance2.7 Ω
Temperature Coefficient200 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating200 V
Dimensions
Height550 µm
Length5 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879499-1.

TE Connectivity
Datasheet16 pages16 years ago
Technical Drawing1 page11 years ago
Master Electronics
Datasheet8 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-1879499-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1-1879499-1 provided by its distributors.

SMD Chip Resistor, 2.7 Ohm, ± 5%, 1 W, 2010 [5025 Metric], Thick Film, High Power
Res Thick Film 2010 2.7 Ohm 5% 1W ±200ppm/C Pad SMD T/R
Surface Mount Resistors, Power Resistor, 2 Termination, 2010, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, 2.7 Ω, 1 W, Neohm CRGH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGH2010J2R7

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
MountSurface Mount
Technical
CompositionPower resistor, Thick Film
Max Operating Temperature125 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingTape & Reel (TR)
Power Rating1 W
Resistance2.7 Ω
Temperature Coefficient200 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating200 V
Dimensions
Height550 µm
Length5 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879499-1.

TE Connectivity
Datasheet16 pages16 years ago
Technical Drawing1 page11 years ago
Master Electronics
Datasheet8 pages4 years ago

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago