TE Connectivity / AMP 9-1879499-7

SMD Chip Resistor, 10 kOhm, ± 5%, 1 W, 2010 [5025 Metric], Thick Film, High Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
MountSurface Mount
Technical
CompositionPower resistor, Thick Film
Max Operating Temperature125 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingTape & Reel (TR)
Power Rating1 W
Resistance10 kΩ
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating200 V
Dimensions
Height550 µm
Length5 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1879499-7.

TE Connectivity
Datasheet16 pages16 years ago
Technical Drawing1 page11 years ago
Master Electronics
Datasheet8 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 9-1879499-7.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 9-1879499-7 provided by its distributors.

SMD Chip Resistor, 10 kOhm, ± 5%, 1 W, 2010 [5025 Metric], Thick Film, High Power
Res Thick Film 2010 10K Ohm 5% 1W ±100ppm/C Pad SMD T/R
Special Order: CRGH2010 5% 10K 1W Resistance Value: 10K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Surface Mount Resistor | 10K Ω Thick Film Power Resistor 5 % | Part Number: CRGH2010J10K | Internal Number: 9-1879499-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGH2010J10K

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
MountSurface Mount
Technical
CompositionPower resistor, Thick Film
Max Operating Temperature125 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingTape & Reel (TR)
Power Rating1 W
Resistance10 kΩ
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating200 V
Dimensions
Height550 µm
Length5 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1879499-7.

TE Connectivity
Datasheet16 pages16 years ago
Technical Drawing1 page11 years ago
Master Electronics
Datasheet8 pages4 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages10 years ago