TE Connectivity CRGH1206J150R

SMD Chip Resistor, 150 Ohm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, High Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Weight16.187578 mg
Technical
CompositionPower resistor, Thick Film
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingCut Tape
Power Rating500 mW
Resistance150 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.55 mm
Height550 µm
Length3.0988 mm
Width1.5494 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH1206J150R.

TE Connectivity
Datasheet16 pages16 years ago
Technical Drawing1 page11 years ago
Master Electronics
Datasheet8 pages4 years ago
element14 APAC
Datasheet10 pages9 years ago
Datasheet0 pages0 years ago
Newark
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-1.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CRGH1206J150R.

Related Parts

Descriptions

Descriptions of TE Connectivity CRGH1206J150R provided by its distributors.

SMD Chip Resistor, 150 Ohm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, High Power
Res Thick Film 1206 150 Ohm 5% 1/2W ±100ppm/°C Molded SMD SMD T/R
Avnet Japan
CRGH Series Thick Film Resistor 1206 Case 150Ohms +/-5% 0.5W +/-200ppm/degC
RES, 150R, 5%, 0.5W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 150ohm; Product Range: CRGH Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Toler
Special Order: CRGH1206 5% 150R 0.5W Resistance Value: 150 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Surface Mount Resistor | 150 Ω Thick Film Power Resistor 5 % | Part Number: CRGH1206J150R | Internal Number: 5-1879497-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879497-3

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Weight16.187578 mg
Technical
CompositionPower resistor, Thick Film
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingCut Tape
Power Rating500 mW
Resistance150 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.55 mm
Height550 µm
Length3.0988 mm
Width1.5494 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH1206J150R.

TE Connectivity
Datasheet16 pages16 years ago
Technical Drawing1 page11 years ago
Master Electronics
Datasheet8 pages4 years ago
element14 APAC
Datasheet10 pages9 years ago
Datasheet0 pages0 years ago
Newark
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement2 pages10 years ago