TE Connectivity CRGH0805J56K

SMD Chip Resistor, 56 kOhm, ± 5%, 330 mW, 0805 [2012 Metric], Thick Film, High Power
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
CompositionPower resistor, Thick Film
Max Operating Temperature125 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage150 V
PackagingCut Tape
Power Rating330 mW
Resistance56 kΩ
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height550 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH0805J56K.

TE Connectivity
Datasheet16 pages16 years ago
Technical Drawing1 page11 years ago
Master Electronics
Datasheet8 pages4 years ago
Newark
Datasheet0 pages0 years ago
Datasheet3 pages12 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+75.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CRGH0805J56K.

Related Parts

Descriptions

Descriptions of TE Connectivity CRGH0805J56K provided by its distributors.

SMD Chip Resistor, 56 kOhm, ± 5%, 330 mW, 0805 [2012 Metric], Thick Film, High Power
Res Thick Film 0805 56K Ohm 5% 1/3W ±100ppm/°C Molded SMD SMD T/R
Avnet Japan
Fixed Resistor, Thick Film, 0.33W, 56000Ohm, 150V, 5% +/-Tol, -100, 100Ppm/Cel, Surface Mount, 0805
Resistor, thick film, SMD 2012, 56 kΩ, 0.33 W, ±5 %, 1-1879496-7
Resistor, Thick Film, Surface Mnt, 0805 56kOhm +/-5% 0.33W +/-200ppm/degC | TE Connectivity CRGH0805J56K
Surface Mount Resistors, Power Resistor, 2 Termination, 0805, Taped & Reeled, 5 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 56K Ω, .33 W, Neohm CRGH
Resistor, 56K, 5%, 0.33W, 0805, THICK FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:56kohm; Product Range:CRG Series; Voltage Rating:150V;
Special Order: CRGH0805 5% 56K 0.33W Resistance Value: 56K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Surface Mount Resistor | 56K Ω Thick Film Power Resistor 5 % | Part Number: CRGH0805J56K | Internal Number: 1-1879496-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879496-7

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
CompositionPower resistor, Thick Film
Max Operating Temperature125 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage150 V
PackagingCut Tape
Power Rating330 mW
Resistance56 kΩ
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height550 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH0805J56K.

TE Connectivity
Datasheet16 pages16 years ago
Technical Drawing1 page11 years ago
Master Electronics
Datasheet8 pages4 years ago
Newark
Datasheet0 pages0 years ago
Datasheet3 pages12 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago