TE Connectivity CRGH0603J1K0

SMD Chip Resistor, 1 kOhm, ± 5%, 200 mW, 0603 [1608 Metric], Thick Film, High Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
CompositionPower resistor, Thick Film
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingCut Tape
Power Rating200 mW
Resistance1 kΩ
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH0603J1K0.

TE Connectivity
Datasheet10 pages9 years ago
Datasheet16 pages16 years ago
Electro Sonic
Datasheet8 pages5 years ago
Farnell
Datasheet4 pages3 years ago
Master Electronics
Datasheet8 pages4 years ago
Newark
Datasheet3 pages12 years ago
element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+7.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CRGH0603J1K0.

Related Parts

Descriptions

Descriptions of TE Connectivity CRGH0603J1K0 provided by its distributors.

SMD Chip Resistor, 1 kOhm, ± 5%, 200 mW, 0603 [1608 Metric], Thick Film, High Power
Fixed Resistor, Thick Film, 0.2W, 1000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 1K Ohm 5% 1/5W ±100ppm/°C Molded SMD SMD T/R
Avnet Japan
Resistor, Thick Film, 0603 Case, 1kOhm +/-5% 0.2W +/-200ppm/degC | TE Connectivity CRGH0603J1K0
Thick Film Resistors - SMD 1 Ohms 5% 100ppm .20 Watt 0603
0603 (1608Metric) 0603 CRGH Neohm 0.063Lx0.031W 1.60mmx0.80mm 0.2W 1/5W 1kOhms ±100ppm/C
1K Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .2 W, ±100 ppm/°C, Solder, Neohm CRGH
RES, 1K, 0.2W, 5%, 0603, THICK FILM; Resistance: 1kohm; Resistance Tolerance: ± 5%; Power Rating: 200mW; Resistor Case / Package: 0603 ^1608 Metric]; Resistor Technology: Thick Film; Resistor Type: High Pow 46AK9320
CRGH0603 5% 1K0 0.2W Resistance Value: 1K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Surface Mount Resistor | 1K Ω Thick Film Power Resistor 5 % | Part Number: CRGH0603J1K0 | Internal Number: 7-1879494-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879494-3

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
CompositionPower resistor, Thick Film
Max Operating Temperature125 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingCut Tape
Power Rating200 mW
Resistance1 kΩ
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH0603J1K0.

TE Connectivity
Datasheet10 pages9 years ago
Datasheet16 pages16 years ago
Electro Sonic
Datasheet8 pages5 years ago
Farnell
Datasheet4 pages3 years ago
Master Electronics
Datasheet8 pages4 years ago
Newark
Datasheet3 pages12 years ago
element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement2 pages10 years ago