TE Connectivity CRGCQ0805F1M0

SMD Chip Resistor, 1 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High70 °C
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage150 V
PackagingCut Tape
Power Rating125 mW
Resistance1 MΩ
Schedule B8533210025
Temperature Coefficient100 ppm/°C
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGCQ0805F1M0.

Master Electronics
Datasheet9 pages6 years ago
Sager Electronics
Technical Drawing1 page5 years ago

Inventory History

3 month trend:
-1.12%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.01
Stock
970,750
1,175,490
Authorized Distributors
15
18
Resistance
1 MΩ
1 MΩ
Case/Package
-
0805
Tolerance
-
1 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CRGCQ0805F1M0.

Descriptions

Descriptions of TE Connectivity CRGCQ0805F1M0 provided by its distributors.

SMD Chip Resistor, 1 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose
Res General Purpose Thick Film 0805 1M Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R
Avnet Japan
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0805, Taped & Reeled, 1 %, Thick Film, Resistance Class 1MΩ – 1GΩ, 1M Ω, Neohm CRGCQ
RES, 1M, 1%, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1Mohm; Product Range: CRGCQ Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)
Res, 1M, 1%, 0.125W, 0805, Thick Film; Resistance:1Mohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:150V Rohs Compliant: Yes |Te Connectivity CRGCQ0805F1M0
CRGCQ 0805 1M0 1% Resistance Value: 1M Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Surface Mount Resistor | 1M Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGCQ0805F1M0 | Internal Number: 6-2176341-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-2176341-1

Technical Specifications

Technical
Ambient Temperature Range High70 °C
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage150 V
PackagingCut Tape
Power Rating125 mW
Resistance1 MΩ
Schedule B8533210025
Temperature Coefficient100 ppm/°C
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGCQ0805F1M0.

Master Electronics
Datasheet9 pages6 years ago
Sager Electronics
Technical Drawing1 page5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant