TE Connectivity CRGCQ0603J1K5

SMD Chip Resistor, 1.5 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
Ambient Temperature Range High70 °C
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage75 V
PackagingCut Tape
Power Rating100 mW
Resistance1.5 kΩ
Schedule B8533210025
Temperature Coefficient100 ppm/°C
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGCQ0603J1K5.

Master Electronics
Datasheet9 pages6 years ago
Sager Electronics
Technical Drawing1 page5 years ago

Inventory History

3 month trend:
+1.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CRGCQ0603J1K5.

Descriptions

Descriptions of TE Connectivity CRGCQ0603J1K5 provided by its distributors.

SMD Chip Resistor, 1.5 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Res Thick Film 0603 1.5K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive AEC-Q200 T/R
Fixed Resistor, Thick Film, 0.1W, 1500ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD CRGCQ 0603 1K5 5%
1.5K Ω, Thick Film, General Purpose Resistor Resistor, 5 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .1 W, Neohm CRGCQ
Res, 1K5, 5%, 0.1W, 0603, Thick Film; Resistance:1.5Kohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:75V Rohs Compliant: Yes |Te Connectivity CRGCQ0603J1K5
CRGCQ 0603 1K5 5% Resistance Value: 1.5K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Surface Mount Resistor | 1.5K Ω Thick Film General Purpose Resistor 5 % | Part Number: CRGCQ0603J1K5 | Internal Number: 2-2176340-0 | TE Connectivity
RES, 1K5, 5%, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.5kohm; Product Range: CRGCQ Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176340-0

Technical Specifications

Physical
Case/Package0603
Technical
Ambient Temperature Range High70 °C
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage75 V
PackagingCut Tape
Power Rating100 mW
Resistance1.5 kΩ
Schedule B8533210025
Temperature Coefficient100 ppm/°C
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGCQ0603J1K5.

Master Electronics
Datasheet9 pages6 years ago
Sager Electronics
Technical Drawing1 page5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant