TE Connectivity CRGCQ0603F220R

SMD Chip Resistor, 220 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
Ambient Temperature Range High70 °C
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage75 V
PackagingCut Tape
Power Rating100 mW
Resistance220 Ω
Schedule B8533210025
Temperature Coefficient100 ppm/°C
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGCQ0603F220R.

Master Electronics
Datasheet9 pages6 years ago
Sager Electronics
Technical Drawing1 page5 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Future Electronics
Datasheet4 pages1 year ago

Inventory History

3 month trend:
+11.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CRGCQ0603F220R.

Descriptions

Descriptions of TE Connectivity CRGCQ0603F220R provided by its distributors.

SMD Chip Resistor, 220 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Res General Purpose Thick Film 0603 220 Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Thick Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
220 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200
Resistor, thick film, SMD 1608, 220 Ω, 0.1 W, ±1 %, 1-2176339-7
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0603, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, Neohm CRGCQ
RES, 220R, 1%, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 220ohm; Product Range: CRGCQ Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)
Res, 220R, 1%, 0.1W, 0603, Thick Film; Resistance:220Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:75V Rohs Compliant: Yes |Te Connectivity CRGCQ0603F220R
CRGCQ 0603 220R 1% Resistance Value: 220 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Surface Mount Resistor | 220 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGCQ0603F220R | Internal Number: 1-2176339-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176339-7

Technical Specifications

Physical
Case/Package0603
Technical
Ambient Temperature Range High70 °C
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage75 V
PackagingCut Tape
Power Rating100 mW
Resistance220 Ω
Schedule B8533210025
Temperature Coefficient100 ppm/°C
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGCQ0603F220R.

Master Electronics
Datasheet9 pages6 years ago
Sager Electronics
Technical Drawing1 page5 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
Future Electronics
Datasheet4 pages1 year ago

Compliance

Environmental Classification
RoHSNon-Compliant