TE Connectivity CRGCQ0402F4K7

SMD Chip Resistor, 4.7 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
Ambient Temperature Range High70 °C
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
PackagingCut Tape
Power Rating62.5 mW
Resistance4.7 kΩ
Schedule B8533210025
Temperature Coefficient100 ppm/°C
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height400 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGCQ0402F4K7.

Master Electronics
Datasheet9 pages6 years ago
Sager Electronics
Technical Drawing1 page5 years ago

Inventory History

3 month trend:
+68.69%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.025
$ 0.025
Stock
11,936,384
750,174
750,174
Authorized Distributors
17
13
13
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Case/Package
0402
0402
0402
Tolerance
-
-
-
Power Rating
62.5 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CRGCQ0402F4K7.

Descriptions

Descriptions of TE Connectivity CRGCQ0402F4K7 provided by its distributors.

SMD Chip Resistor, 4.7 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Res Thick Film 0402 4.7K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thick Film, 0.063W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Res, 4K7, 1%, 0.063W, 0402, Thick Film; Resistance:4.7Kohm; Resistance Tolerance:± 1%; Power Rating:62.5Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50Vrohs Compliant: Yes |Te Connectivity CRGCQ0402F4K7
CRGCQ 0402 4K7 1% Resistance Value: 4.7K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Surface Mount Resistor | 4.7K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGCQ0402F4K7 | Internal Number: 3-2176337-3 | TE Connectivity
RES, 4K7, 1%, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 4.7kohm; Product Range: CRGCQ Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176337-3

Technical Specifications

Physical
Case/Package0402
Technical
Ambient Temperature Range High70 °C
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage50 V
PackagingCut Tape
Power Rating62.5 mW
Resistance4.7 kΩ
Schedule B8533210025
Temperature Coefficient100 ppm/°C
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height400 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGCQ0402F4K7.

Master Electronics
Datasheet9 pages6 years ago
Sager Electronics
Technical Drawing1 page5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page5 years ago