TE Connectivity CRG1206F110K

Res Thick Film 1206 110K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins1206
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance110 kΩ
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating200 V
Dimensions
Depth1.55 mm
Height550 µm
Length3.0988 mm
Width1.5494 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG1206F110K.

Master Electronics
Datasheet8 pages5 years ago
Newark
Datasheet3 pages8 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet3 pages12 years ago
Technical Drawing1 page14 years ago
Burklin Elektronik
Datasheet4 pages1 year ago

Inventory History

3 month trend:
+100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CRG1206F110K.

Descriptions

Descriptions of TE Connectivity CRG1206F110K provided by its distributors.

Res Thick Film 1206 110K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD
Fixed Resistor, Thick Film, 0.25W, 110000Ohm, 200V, 1% +/-Tol, -100, 100Ppm/Cel, Surface Mount, 1206
Resistor, thick film, SMD 3216, 110 kΩ, 0.25 W, ±1 %, 1623407-1
Thick Film Resistors-SMD CRG1206 1% 110K
110K Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 1206, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .25 W, Neohm CRG
Special Order: CRG1206 1% 110K Resistance Value: 110K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Surface Mount Resistor | 110K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG1206F110K | Internal Number: 1623407-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623407-1
  • CRG1206-F-110K

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins1206
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage200 V
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance110 kΩ
Temperature Coefficient100 ppm/°C
TerminationSolder
Tolerance1 %
Voltage Rating200 V
Dimensions
Depth1.55 mm
Height550 µm
Length3.0988 mm
Width1.5494 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG1206F110K.

Master Electronics
Datasheet8 pages5 years ago
Newark
Datasheet3 pages8 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet3 pages12 years ago
Technical Drawing1 page14 years ago
Burklin Elektronik
Datasheet4 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago