TE Connectivity CRG0805F100R

Thick Film Resistors - SMD 100 Ohm 1% 1/8W Res Thick Film 0805
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Weight5.499807 mg
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage150 V
Power Rating125 mW
Resistance100 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT, Solder
Tolerance1 %
Voltage Rating150 V
Dimensions
Depth1.25 mm
Height550 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0805F100R.

Master Electronics
Datasheet8 pages5 years ago
Farnell
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages12 years ago
TE Connectivity
Datasheet16 pages16 years ago
Sager Electronics
Technical Drawing1 page14 years ago
Future Electronics
Datasheet4 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet3 pages12 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
+76.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CRG0805F100R.

Related Parts

Descriptions

Descriptions of TE Connectivity CRG0805F100R provided by its distributors.

Thick Film Resistors - SMD 100 Ohm 1% 1/8W Res Thick Film 0805
Fixed Resistor, Thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Resistor, thick film, SMD 0805 (2012), 100 Ω, 0.125 W, ±1 %, 1623096-1
Resistor, Thick Film, Res 100 Ohms, Pwr-Rtg 0.125 W, Tol 1%, SMT, 0805
SMT chip resistor,0805 100R 0.125W
0805 (2012Metric) FIXED RESISTOR CRG Neohm 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 100Ohm ±100ppm/C
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0805, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 100 Ω, Neohm CRG
CRG0805 1% 100R Resistance Value: 100 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Surface Mount Resistor | 100 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0805F100R | Internal Number: 1623096-1 | Alias Number: CRG0805F100RJIT | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623096-1
  • 16230961
  • CRG0805F100R.
  • CRG0805F100R..

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Weight5.499807 mg
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage150 V
Power Rating125 mW
Resistance100 Ω
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT, Solder
Tolerance1 %
Voltage Rating150 V
Dimensions
Depth1.25 mm
Height550 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0805F100R.

Master Electronics
Datasheet8 pages5 years ago
Farnell
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages12 years ago
TE Connectivity
Datasheet16 pages16 years ago
Sager Electronics
Technical Drawing1 page14 years ago
Future Electronics
Datasheet4 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Datasheet3 pages12 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages9 years ago
Materials Sheet2 pages9 years ago