Bourns CRF2512-FX-R005ELF

Res Thick Film 2512 0.005 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Embossed T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Number of Pins2
Technical
Max Operating Temperature170 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating2 W
Resistance5 mΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)100 mV

Documents

Download datasheets and manufacturer documentation for Bourns CRF2512-FX-R005ELF.

Electro Sonic
Datasheet4 pages8 years ago
Master Electronics
Datasheet3 pages7 years ago
Upverter
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet3 pages8 years ago
element14
Datasheet2 pages12 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages14 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Bourns CRF2512-FX-R005ELF.

Related Parts

Descriptions

Descriptions of Bourns CRF2512-FX-R005ELF provided by its distributors.

Res Thick Film 2512 0.005 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Embossed T/R
THICK FILM RESISTOR, 0.005 OHM, 2W, 1%
CURRENT SENSE RES, 0R005, 1%, 2 W, 2512
CRL Thick Film High Power,Surface Mount2512,5mOhm +/-1% 2W +/-100ppm | Bourns CRF2512-FX-R005ELF
CURRENT SENSE RES, 0R005, 1%, 2 W, 2512; Resistance: 0.005ohm; Product Range: CRF Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device; Voltage Rating: 0.1V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/Package2512
Number of Pins2
Technical
Max Operating Temperature170 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating2 W
Resistance5 mΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)100 mV

Documents

Download datasheets and manufacturer documentation for Bourns CRF2512-FX-R005ELF.

Electro Sonic
Datasheet4 pages8 years ago
Master Electronics
Datasheet3 pages7 years ago
Upverter
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet3 pages8 years ago
element14
Datasheet2 pages12 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages14 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago