Bourns CRF2512-FV-R002ELF

SMD Current Sense Resistor, 2 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Metal Alloy
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight40.511469 mg
Technical
CompositionMetal Film, Thick Film
Max Operating Temperature170 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating2 W
Resistance2 mΩ
Temperature Coefficient275 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating (DC)63 mV
Dimensions
Depth3.2 mm
Height600 µm
Length6.4 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Bourns CRF2512-FV-R002ELF.

Farnell
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
element14 APAC
Datasheet2 pages10 years ago
Electro Sonic
Datasheet4 pages3 years ago
element14
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns CRF2512-FV-R002ELF.

Descriptions

Descriptions of Bourns CRF2512-FV-R002ELF provided by its distributors.

SMD Current Sense Resistor, 2 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Metal Alloy
RESISTOR CURRENT SENSE, 0.002OHM, 2W, ±1%; Resistance:0.002ohm; Resistance Tolerance:± 1%; Power Rating:2W; Temperature Coefficient:± 275ppm/°C; Resistor Case Style:2512; Series:CRF; No. of Pins:2 ;RoHS Compliant: Yes
CURRENT SENSE RES, 0R002, 1%, 2 W, 2512; Resistance: 0.002ohm; Product Range: CRF Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperatur

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight40.511469 mg
Technical
CompositionMetal Film, Thick Film
Max Operating Temperature170 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating2 W
Resistance2 mΩ
Temperature Coefficient275 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating (DC)63 mV
Dimensions
Depth3.2 mm
Height600 µm
Length6.4 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Bourns CRF2512-FV-R002ELF.

Farnell
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
element14 APAC
Datasheet2 pages10 years ago
Electro Sonic
Datasheet4 pages3 years ago
element14
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago