Bourns CRF1206-FX-R010ELF

SMD Current Sense Resistors, CRF Series, 0.01 ohm, 1 W, - 1%, 0.1 V, 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
CompositionMetal Film, Thick Film
FeaturesMoisture Resistant
Max Operating Temperature170 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance10 mΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating (DC)100 mV
Dimensions
Depth1.65 mm
Height600 µm
Length3.2 mm
Width1.65 mm

Documents

Download datasheets and manufacturer documentation for Bourns CRF1206-FX-R010ELF.

Electro Sonic
Datasheet4 pages8 years ago
Master Electronics
Datasheet3 pages7 years ago
Upverter
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet3 pages8 years ago
Newark
Datasheet3 pages7 years ago
Farnell
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Bourns CRF1206-FX-R010ELF.

Related Parts

Descriptions

Descriptions of Bourns CRF1206-FX-R010ELF provided by its distributors.

SMD Current Sense Resistors, CRF Series, 0.01 ohm, 1 W, - 1%, 0.1 V, 1206 [3216 Metric]
Res Thick Film 1206 0.01 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Embossed T/R
BOURNS - CRF1206-FX-R010ELF - CURRENT SENSE RES, 0R01, 1%, 1 W, 1206
CURRENT SENSE RES, 0R01, 1%, 1 W, 1206; Resistance: 0.01ohm; Product Range: CRF Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device; Voltage Rating: 0.1V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
CompositionMetal Film, Thick Film
FeaturesMoisture Resistant
Max Operating Temperature170 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance10 mΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating (DC)100 mV
Dimensions
Depth1.65 mm
Height600 µm
Length3.2 mm
Width1.65 mm

Documents

Download datasheets and manufacturer documentation for Bourns CRF1206-FX-R010ELF.

Electro Sonic
Datasheet4 pages8 years ago
Master Electronics
Datasheet3 pages7 years ago
Upverter
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet3 pages8 years ago
Newark
Datasheet3 pages7 years ago
Farnell
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago