Bourns CRE2512-FZ-R001E-2

Res Thick Film 2512 0.001 Ohm 1% 2W ±50ppm/°C Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
MountSurface Mount
Technical
CompositionMetal Alloy, Metal Film, Thick Film
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature170 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating2 W
Resistance1 mΩ
Schedule B8533210045
Temperature Coefficient75 ppm/°C
TerminationSolder
Tolerance1 %
Dimensions
Depth3.35 mm
Height889 µm
Length6.4516 mm
Width3.3528 mm

Documents

Download datasheets and manufacturer documentation for Bourns CRE2512-FZ-R001E-2.

RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet3 pages9 years ago
Newark
Datasheet2 pages9 years ago
Datasheet4 pages2 years ago
Electro Sonic
Datasheet3 pages3 years ago
Burklin Elektronik
Datasheet2 pages7 years ago

Inventory History

3 month trend:
+15.67%

Engineering Resources

View Evaluation kits and Reference designs for Bourns CRE2512-FZ-R001E-2.

Related Parts

Descriptions

Descriptions of Bourns CRE2512-FZ-R001E-2 provided by its distributors.

Res Thick Film 2512 0.001 Ohm 1% 2W ±50ppm/°C Pad SMD Automotive T/R
Res Thick Film 2512 1m Ohm 1% 2W ±75ppm/°C Molded SMD Embossed T/R
Avnet Japan
SMD Current Sense Resistor, 1 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Metal Alloy
Resistor, Metal Strip, Res 0.001 Ohms, Pwr-Trg 2 W, Tol 1%, SMD | Bourns CRE2512-FZ-R001E-2
Fixed Resistor, Metal Strip, 2W, 0.001ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Resistor, metal strip, SMD 2512 (6330), 1 mΩ, 2 W, ±1 %, CRE2512-FZ-R001E-2
2512 (6432Metric) FIXED RESISTOR CRE2512 0.254Lx0.132W 6.45mmx3.35mm 2W 1mOhm ±50ppm/C
Current Sense Res, Aec-Q200, 0R001, 2512; Resistance:0.001Ohm; Product Range:Cre Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Qualification:Aec-Q200 Rohs Compliant: Yes |Bourns CRE2512-FZ-R001E-2
Resistor Type = Thick Film / Resistance mOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 170 / Power Rating W = 2 / Body Length mm = 6.4 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.75 / Body Width mm = 3.2 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 2512

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRE2512-FZ-R001E-2.
  • CRE2512-FZ-R001E2

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
MountSurface Mount
Technical
CompositionMetal Alloy, Metal Film, Thick Film
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature170 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating2 W
Resistance1 mΩ
Schedule B8533210045
Temperature Coefficient75 ppm/°C
TerminationSolder
Tolerance1 %
Dimensions
Depth3.35 mm
Height889 µm
Length6.4516 mm
Width3.3528 mm

Documents

Download datasheets and manufacturer documentation for Bourns CRE2512-FZ-R001E-2.

RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet3 pages9 years ago
Newark
Datasheet2 pages9 years ago
Datasheet4 pages2 years ago
Electro Sonic
Datasheet3 pages3 years ago
Burklin Elektronik
Datasheet2 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago