C&K Components CRD16RW1CB

Switch DIP SP16T 16 Wheel 20VAC 20VDC 0.4VA PC Pins 30000Cycles 2.54mm Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolybutylene
Body MaterialPolyphenylene
Contact MaterialCopper, Gold
Contact PlatingGold
Mechanical Life30 kcycles
MountThrough Hole
Technical
Contact Resistance100 mΩ
Electrical Life20 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-20 °C
Number of Positions16
OrientationStraight
TerminationPC Pins
Throw ConfigurationSP16T
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length3 mm
Length9.9822 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components CRD16RW1CB.

Sager Electronics
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages13 years ago
Datasheet4 pages6 years ago
Datasheet4 pages9 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components CRD16RW1CB.

Related Parts

Descriptions

Descriptions of C&K Components CRD16RW1CB provided by its distributors.

Switch DIP SP16T 16 Wheel 20VAC 20VDC 0.4VA PC Pins 30000Cycles 2.54mm Thru-Hole Tube
Rotary Coded Switch, 16 Positions, Hexadecimal, Circular, 0.4A, 20Vdc, 6 Pcb Hole Cnt, Solder
SWITCH ROTARY DIP HEX 0.40VA 20V
CRD16 Series 16 Wheel 20 VDC Through Hole Rotary Switch
Coded Rotary Switches DIP / Rotary DIP
Dip/Rotary Dip |C&k Components CRD16RW1CB

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRD16R-W1-C-B

Technical Specifications

Physical
Actuator MaterialPolybutylene
Body MaterialPolyphenylene
Contact MaterialCopper, Gold
Contact PlatingGold
Mechanical Life30 kcycles
MountThrough Hole
Technical
Contact Resistance100 mΩ
Electrical Life20 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-20 °C
Number of Positions16
OrientationStraight
TerminationPC Pins
Throw ConfigurationSP16T
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length3 mm
Length9.9822 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components CRD16RW1CB.

Sager Electronics
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages13 years ago
Datasheet4 pages6 years ago
Datasheet4 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
WashableYes