C&K Components CRD16CW1CB

Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycle 2.54mm Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolybutylene
Body MaterialPolyphenylene
Contact MaterialCopper
Contact PlatingGold
Mechanical Life30 kcycles
MountThrough Hole
Technical
Contact Resistance100 mΩ
Electrical Life20 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-20 °C
Number of Positions16
OrientationStraight
TerminationPC Pins
Throw ConfigurationSP16T
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length0 m
Length9.9822 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components CRD16CW1CB.

Sager Electronics
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages6 years ago
Datasheet4 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components CRD16CW1CB.

Related Parts

Descriptions

Descriptions of C&K Components CRD16CW1CB provided by its distributors.

Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycle 2.54mm Thru-Hole Tube
Coded Rotary Switches DIP / Rotary DIP
SW ROTARY DIP HEX COMP 0.4VA 20V
Dip/Rotary Dip |C&k Components CRD16CW1CB

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRD16C-W1-C-B

Technical Specifications

Physical
Actuator MaterialPolybutylene
Body MaterialPolyphenylene
Contact MaterialCopper
Contact PlatingGold
Mechanical Life30 kcycles
MountThrough Hole
Technical
Contact Resistance100 mΩ
Electrical Life20 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-20 °C
Number of Positions16
OrientationStraight
TerminationPC Pins
Throw ConfigurationSP16T
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length0 m
Length9.9822 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components CRD16CW1CB.

Sager Electronics
Datasheet4 pages8 years ago
Electro Sonic
Datasheet4 pages6 years ago
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
WashableYes