Vishay Dale CRCW2512825KFKEG

SMD Chip Resistor, 825 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Metric)2512
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating1 W
Resistance825 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height700 µm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW2512825KFKEG.

Datasheet8 pages11 years ago

Inventory History

3 month trend:
-25.24%

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale CRCW2512825KFKEG.

Related Parts

Descriptions

Descriptions of Vishay Dale CRCW2512825KFKEG provided by its distributors.

SMD Chip Resistor, 825 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
Res Thick Film 2512 825K Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R
2512 (6432Metric) FIXED RESISTOR CRCW 0.248Lx0.124W 6.30mmx3.15mm 1W 825kOhm ±100ppm/C

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package2512
Case Code (Metric)2512
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating1 W
Resistance825 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Height700 µm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CRCW2512825KFKEG.

Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago