Vishay CRCW25125R60JNEG

SMD Chip Resistor, 5.6 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
Number of Pins2
Weight40.511469 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance5.6 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth3.15 mm
Height600 µm
Length6.3 mm
Width3.1496 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW25125R60JNEG.

X-ON
Datasheet8 pages6 years ago
Newark
Datasheet8 pages7 years ago
Datasheet10 pages8 years ago
Datasheet8 pages8 years ago
Datasheet6 pages9 years ago
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages15 years ago
Future Electronics
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago

Inventory History

3 month trend:
-23.35%

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW25125R60JNEG.

Related Parts

Descriptions

Descriptions of Vishay CRCW25125R60JNEG provided by its distributors.

SMD Chip Resistor, 5.6 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
Res Thick Film 2512 5.6 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R
Avnet Japan
Fixed Resistor, Metal Glaze/Thick Film, 1W, 5.6Ohm, 500V, 5%, 200Ppm, Surface Mount, 2512
CRCW Series 2512 5.6 Ohm ±5% 1 W ±200 ppm/K Thick Film Chip Resistor
2512 (6432Metric) FIXED RESISTOR CRCW 0.248Lx0.124W 6.30mmx3.15mm 1W 5.6Ohm ±200ppm/C
Resistor;Thick Film;5.6 Ohms;1 W;5%;SMT;2512;TCR 73 ppm/DegC;Cut Tape | Vishay Dale CRCW25125R60JNEG
RESISTOR, THICK FILM CHIP, 5.6OHM, 1W, 5%; Resistance:5.6ohm; Resistance Tolerance:± 5%; Power Rating:1W; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW25125R60JNEG.

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
Number of Pins2
Weight40.511469 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance5.6 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth3.15 mm
Height600 µm
Length6.3 mm
Width3.1496 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW25125R60JNEG.

X-ON
Datasheet8 pages6 years ago
Newark
Datasheet8 pages7 years ago
Datasheet10 pages8 years ago
Datasheet8 pages8 years ago
Datasheet6 pages9 years ago
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages15 years ago
Future Electronics
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago