Vishay CRCW2512499RFKEG

SMD Chip Resistor, 499 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight40.511469 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance499 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth3.15 mm
Height700 µm
Length6.3 mm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW2512499RFKEG.

Newark
Datasheet8 pages6 years ago
Datasheet8 pages8 years ago
Datasheet3 pages11 years ago
element14 APAC
Datasheet8 pages7 years ago
Datasheet10 pages7 years ago
Datasheet8 pages16 years ago
Datasheet8 pages16 years ago
Farnell
Datasheet8 pages11 years ago
TME
Datasheet10 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages15 years ago
Datasheet8 pages10 years ago
Future Electronics
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago

Inventory History

3 month trend:
+21.66%

Alternate Parts

Price @ 1000
$ 0.073
$ 0.154
Stock
403,129
115,755
Authorized Distributors
15
9
Resistance
499 Ω
499 Ω
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CRCW2512499RFKEG.

Related Parts

Descriptions

Descriptions of Vishay CRCW2512499RFKEG provided by its distributors.

SMD Chip Resistor, 499 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
Fixed Resistor, Metal Glaze/thick Film, 1W, 499ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR CRCW 0.248Lx0.124W 6.30mmx3.15mm 1W 499Ohm ±100ppm/C
Resistor;Thick Film;499 Ohms;1 W;1%;SMT;2512;TCR 37 ppm/DegC;Cut Tape | Vishay Dale CRCW2512499RFKEG
CRCW2512499RFKEG Vishay Thick Film Resistor 499 Ohms 1% 1W Chip 2512 (6432Metric) Automotive AEC-Q200 RoHS
Res, Thick Film, 499R, 1%, 1W, 2512, Reel; Resistance:499Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:500V Rohs Compliant: Yes |Vishay CRCW2512499RFKEG.
RESISTOR, THICK FILM, 499OHM, 1W, 1%; Product Range:VISHAY DALE - CRCW Series Thick Film Chip Resistor; Resistance:499ohm; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Case Style:2512 [6432 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/K; Voltage Rating:500V; MSL:MSL 1 - Unlimited; Resistor Mounting:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW2512499RFKEG.

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight40.511469 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating1 W
Resistance499 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth3.15 mm
Height700 µm
Length6.3 mm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for Vishay CRCW2512499RFKEG.

Newark
Datasheet8 pages6 years ago
Datasheet8 pages8 years ago
Datasheet3 pages11 years ago
element14 APAC
Datasheet8 pages7 years ago
Datasheet10 pages7 years ago
Datasheet8 pages16 years ago
Datasheet8 pages16 years ago
Farnell
Datasheet8 pages11 years ago
TME
Datasheet10 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
Datasheet8 pages11 years ago
Datasheet8 pages15 years ago
Datasheet8 pages10 years ago
Future Electronics
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages11 years ago
element14
Datasheet8 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago